VOGT 超级电容器

结果: 19
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
Vishay / BC Components 超级电容/超级电容器 40F 3V 18x31mm 85C 2000h 66库存量
最低: 1
倍数: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components 超级电容/超级电容器 60F 3V 18x40mm 85C 2000h 768库存量
最低: 1
倍数: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components 超级电容/超级电容器 7F 3V 10x25mm 85C 1000h 434库存量
最低: 1
倍数: 1

7 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Nichicon JUWT1126MHD
Nichicon 超级电容/超级电容器 12F 2.7 Volts 20% 无库存
最低: 1
倍数: 1

12 F 2.7 VDC 1000 Hour 20 % EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon JUWT1335MPD
Nichicon 超级电容/超级电容器 3.3F 2.7 Volts 20% 无库存
最低: 1
倍数: 1

3.3 F 2.7 VDC 1000 Hour 20 % EDLC / Supercaps - 25 C + 70 C JUW Bulk
Vishay / BC Components 超级电容/超级电容器 12F 3V 12.5x25mm 85C 1500h

12 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components 超级电容/超级电容器 20F 3V 16x20mm 85C 2000h

20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 38 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components 超级电容/超级电容器 30F 3V 18x25mm 85C 2000h

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components 超级电容/超级电容器 35F 3V 16x31mm 85C 2000h

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 22 Ohms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Eaton Electronics 超级电容/超级电容器 Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB

62.5 F 144 VDC Through Hole 605 mm 485 mm 1000 Hour 12.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 156 mm XLHV Bulk
Nichicon 超级电容/超级电容器 2500F 2.5 Volts 20% NO BRACKET

2500 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Vishay / BC Components 超级电容/超级电容器 25F 3V 18x20mm 85C 2000h

25 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Nichicon JJD0E258MSEFBB
Nichicon 超级电容/超级电容器 2500F 2.5 Volts 20% 2 LEG BRACKET

2500 F 2.5 VDC Screw 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JJD0E238MSEFBB
Nichicon 超级电容/超级电容器 2300F 2.5 Volts 20% 2 LEG BRACKET

2300 F 2.5 VDC Screw 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Ioxus iMOD054V062P3L-11A
Ioxus 超级电容/超级电容器 54 Volts 62F Passive w/Fan

62 F 54 VDC Screw 334 mm 143 mm 500000 Cycle 17 mOhms 10 % Horizontal EDLC / Supercaps 0 C + 50 C iMOD Bulk
Nichicon 超级电容/超级电容器 4000F 2.5 Volts 20% NO BRACKET

4000 F 2.5 VDC Screw 28.6 mm (1.126 in) 63.5 mm (2.5 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Eaton Electronics 超级电容/超级电容器 Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB

94.4 F 102 VDC Through Hole 480 mm 485 mm 1500 Hour 9.7 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 156 mm XLHV Bulk
Nichicon JJD0E608MSEHBB
Nichicon 超级电容/超级电容器 6000F 2.5 Volts 20% 2 LEG BRACKET

6000 F 2.5 VDC 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JJD0E608MSEHBN
Nichicon 超级电容/超级电容器 6000F 2.5 Volts 20% NO BRACKET

6000 F 2.5 VDC 76.2 mm (3 in) 165 mm 31.8 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk