Shielded 音频及信号变换器

结果: 1,100
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
TE Connectivity / Holsworthy 音频变压器/信号变压器 Xfmr Prop EP13 TH RoHS C1306 707库存量
最低: 1
倍数: 1

Pin Terminal Transformers Through Hole 6.1 mH - 40 C + 85 C Single 13.97 mm x 13.97 mm x 12.7 mm 13.97 mm 13.97 mm 12.7 mm
HARTING 音频变压器/信号变压器 M12 TRANS 1000BASE-T X ANG W/ POE+ 29库存量
最低: 1
倍数: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, mic input, chassis mount, impedance ratio 150 to 15K 14库存量
最低: 1
倍数: 1

Audio Transformers Wire Lead 20 Hz to 20 kHz 1.3 kOhms 12.5 Ohms Single Input Stage on Vacuum Tube or FET Style Amplifiers 2.25 in 1.069 in 1140
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, line output, chassis mount, impedance ratio 600 to 600 21库存量
最低: 1
倍数: 1

Audio Transformers Wire Lead 680 Ohms 80 Ohms Single Designed with Bi-filar Windings Gives Low Distortion Levels and Good Output Levels 2.375 in 1.19 in 1.38 in 1140
Triad Magnetics 音频变压器/信号变压器 AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging) 388库存量
最低: 1
倍数: 1

Audio Transformers Pin Terminal Transformers PC Pin 200 Hz to 15 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel Driver, Line Matching, Input/Output Application, Interstage, Isolation, Pulse Trigger, Telephone Coupling 20.625 mm 17.78 mm 18.8 mm TY
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, broadcast, Interstage (ratio 1:1) 1库存量
最低: 1
倍数: 1

Audio Transformers 50 Hz to 15 kHz 10 kOhms, 40 kOhms 10 kOhms, 40 kOhms Audio 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, push-pull, 60W, primary 6,600 ct, 200 ma, secondary 4-8-16 5库存量
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Terminals 30 Hz to 30 kHz 6.6 kOhms 16 Ohms Single Tube Output Push Pull 3.13 in 4.25 in 3.81 in 1608-1650
Xicon 音频变压器/信号变压器 XFMR EI-24 1.2K-8CT 9,594库存量
最低: 1
倍数: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon 音频变压器/信号变压器 XFMR OUT 1.2KCT/8CT 11,255库存量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon 音频变压器/信号变压器 XFMR OUT 800CT/8CT 937库存量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon 音频变压器/信号变压器 XFMR DRI 10KCT/2KCT 839库存量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
ABRACON 音频变压器/信号变压器 ALANC001G1-EADT 2,902库存量
最低: 1
倍数: 1
: 2,000

Isolation Transformers SMD/SMT 200 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON 音频变压器/信号变压器 ALANC001G2-EADT 1,975库存量
最低: 1
倍数: 1
: 2,000

Isolation Transformers SMD/SMT 180 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON 音频变压器/信号变压器 ALANC002G1-EADT 1,990库存量
最低: 1
倍数: 1
: 2,000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON 音频变压器/信号变压器 ALANC002G2- EADT 1,990库存量
最低: 1
倍数: 1
: 2,000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON 音频变压器/信号变压器 ALANC010G1-EADT 1,970库存量
最低: 1
倍数: 1
: 2,000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON 音频变压器/信号变压器 ALANC010G2-EADT 1,954库存量
最低: 1
倍数: 1
: 2,000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C 341库存量
最低: 1
倍数: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 105 C 1 Channel 33 mm x 17 mm x 10.5 mm 33 mm 17 mm 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 音频变压器/信号变压器 WE-BMS BMS 2 channels 1500V -40/ +125C 874库存量
最低: 1
倍数: 1
: 500

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Energy Storage Systems 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik 音频变压器/信号变压器 WE-BMS BMS 450uH 2Channel 1500V -40/ +125C 668库存量
最低: 1
倍数: 1
: 500

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Energy Storage systems 24.52 mm 15.45 mm 4.85 mm WE-BMS Reel, Cut Tape, MouseReel
Wurth Elektronik 音频变压器/信号变压器 WE-BMS BMS 1 channel 1500V -40 / +125C 1,624库存量
900预期 2026/8/14
最低: 1
倍数: 1
: 300

Transformers SMT Transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel Battery Management 24 mm 12.5 mm 7.3 mm WE-BMS Reel, Cut Tape, MouseReel
TDK 音频变压器/信号变压器 330nH 100mOhm 3000VAC AEC-Q200 750库存量
最低: 1
倍数: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 330 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Taoglas 音频变压器/信号变压器 LAN Transformer, 16 pin, 3Wire + T 1,802库存量
最低: 1
倍数: 1
: 650

LAN Transformers SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-24 12.7 mm 9.3 mm 5.65 mm Exos Reel, Cut Tape, MouseReel
Taoglas 音频变压器/信号变压器 LAN Transformer, Dual 1G Base-T, 48 pin, SMT, 3Wire + T, PoE+(600mA), Industrial grade 3,418库存量
最低: 1
倍数: 1
: 350

LAN Transformers LAN SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-48 28 mm 15.4 mm 7 mm Exos Reel, Cut Tape, MouseReel
iNRCORE 音频变压器/信号变压器 XFMR MODULE 100BT SMG COM NPB 1,372库存量
最低: 1
倍数: 1
: 600
LAN Transformers SMD/SMT 350 uH 1.8 kVAC, 2.5 kVDC - 55 C + 125 C Single Aerospace, Military 12.7 mm 6.73 mm 5.97 mm 100B Reel, Cut Tape, MouseReel