Analog Devices Inc.
电源
变压器
音频及信号变换器
µModule
Analog Devices Inc. µModule 音频及信号变换器
结果:
4,562
智能筛选
当您选择下述一个或多个参数过滤器时,智能过滤将即时禁用未选中的数值,可能导致查找不到相关结果。
已应用过滤器:
电源
变压器
音频及信号变换器
制造商
=
Analog Devices Inc.
商标名
=
µModule
产品
类型
端接类型
频率范围
电感
初级线圈阻抗
次级线圈阻抗
绝缘电压
最小工作温度
最大工作温度
通道数量
应用
封装 / 箱体
长度
宽度
高度
系列
资格
封装
Accessories
ADSL Transformers
Audio Transformer
Audio Transformers
Baluns
BMS Transformers
Chip LAN Transformers
Design Kits
DSL Transformers
Ethernet Isolation Transformers
Ethernet Transformers
Flyback Transformers
Forward Transformers
Gate Drive Transformers
High Voltager LAN Transformers
Impedance Matching Transformers
Interface Transformers
ISDN Transformers
Isolation Module
Isolation Transformers
≤
≥
重置
10 / 100 Base-TX
1000Base-T, 10GBase-T
1G Base-T PoE Transformer
Adaptors
ADSL
Audio
Audio Transformer
Automotive
Balun
Balun Adapter
Ceramic Balun
Copperhead High Speed
Core and Wire Transformer
Data/Voice Coupling
Dual Channel
Ethernet Transformers
Flyback
High-Frequency
High Frequency Resonant Transformer
High Frequency Universal Line SMD Transformer
≤
≥
重置
Connector
PC Pin
Pin
Quick Connect
Radial
Screw
SMD/SMT
Solder
Solder Lug
Terminals
Through Hole
Wire Lead
重置
10 Hz to 30 kHz
20 Hz to 20 kHz
30 Hz to 15 kHz
30 Hz to 22 kHz
30 Hz to 30 kHz
50 Hz to 10 kHz
50 Hz to 12 kHz
50 Hz to 15 kHz
50 Hz to 19 kHz
50 Hz to 60 Hz
70 Hz to 11 kHz
70 Hz to 15 kHz
100 Hz to 100 MHz
100 Hz to 15 kHz
100 Hz to 9 kHz
150 Hz to 15 kHz
200 Hz
200 Hz to 15 kHz
200 Hz to 3.5 kHz
200 Hz to 4 kHz
≤
≥
重置
60 nH
100 nH
200 nH
300 nH
330 nH
400 nH
450 nH
500 nH
600 nH
700 nH
800 nH
900 nH
1 uH
1 uH, 342 uH
1.2 uH
1.25 uH
2.5 uH
2.925 uH, 5.85 uH
3.6 uH
3.75 uH
≤
≥
重置
100 mOhms
200 mOhms
500 mOhms
650 mOhms
700 mOhms
700 mOhms, 700 mOhms
800 mOhms
800 mOhms, 800 mOhms
900 mOhms
1 Ohms
1 Ohms, 1 Ohms
1 Ohms, 2 Ohms
1.7 Ohms, 1.7 Ohms
2.4 Ohms
3 Ohms
3.2 Ohms
7.5 Ohms/30 Ohms
8 Ohms
12 Ohms, 48 Ohms
20 Ohms
≤
≥
重置
65 mOhms
500 mOhms
700 mOhms
1 Ohms
1 Ohms, 1 Ohms
1 Ohms, 2 Ohms
1.1 Ohms
1.5 Ohms to 15 Ohms
2 Ohms
2 Ohms, 1.7 Ohms
2 Ohms, 4 Ohms, 8 Ohms
2.5 Ohms
3.2 Ohms
4 Ohms
4 Ohms, 16 Ohms
4 Ohms, 8 Ohms
4 Ohms, 8 Ohms, 16 Ohms
4.2 Ohms
8 Ohms
8 Ohms, 4 Ohms
≤
≥
重置
100 mV
50 V
100 V
100 VDC
100 Vrms
300 V
500 V
500 Vrms
700 V
1 kV
1.5 kV
1.5 kVAC
1.5 kVDC
1.5 kVrms
1500 Vrms
1.501 kVAC
1.75 kVDC
1750 Vrms
1.8 kVAC, 2.5 kVDC
1.875 kV
≤
≥
重置
0 C
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
≤
≥
重置
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 115 C
+ 120 C
+ 125 C
+ 130 C
+ 150 C
≤
≥
重置
1 Channel
2 Channel
3 Channel
4 Channel
5 Channel
8 Channel
Dual
Dual, Quad
Octal
Quad
Quad, Octal
Single
Two
≤
≥
重置
10 Base-T
10 Base-T Interface
100 Base-T
100 Base-T PoE
100 Base-TX
100 Base-TX PoE
1000 Base-T
1000 Base-T PoE
1000 Base-T PoE Plus
64 KBPS
10/100 Base-T
10/100 Base-T Broadband
10/100 Base-T PoE
10/100 Base-T, AutoMDIX
10/100 Base-T, Power over Ethernet (PoE+)
10/100 Base-TX
10/100 Base-TX AEC-Q200
10/100 Base-TX Interface
10/100 Base-TX PoE Interface
10/100 Base-TX PoE+ Interface
≤
≥
重置
0.5 in x 0.38 in x 0.236 in
0.63 in x 0.566 in x 0.598 in
0.69 in x 0.48 in x 0.225 in
0.82 in x 0.68 in x 0.69 in
0.86 in x 0.71 in x 0.75 in
0402 (1005 metric)
0805 (2012)
1.33 in x 1.64 in x 0.85 in
1.35 in x 0.69 in x 0.69 in
1.63 in x 0.88 in x 0.81 in
10.4 mm x 7.87 mm
10.4 mm x 7.87 mm x 11.8 mm
10.6 mm x 9.08 mm x 10 mm
12.7 mm x 6.99 mm x 5.08 mm
12.7 mm x 8.89 mm x 6.35 mm
12.7 mm x 9.09 mm x 5.99 mm
13.21 mm x 7.87 mm x 5.72 mm
13.3 mm x 7.4 mm
13.64 mm x 14.99 mm x 6.22 mm
13.97 mm x 12.57 mm x 4.57 mm
≤
≥
重置
0.5 mm
1 mm
1.25 mm
1.6 mm
2 mm
2.54 mm
2.55 mm
3.048 mm
3.2 mm
3.45 mm
3.51 mm
3.74 mm
3.81 mm
3.91 mm
3.97 mm
4 mm
4.02 mm
4.06 mm
4.064 mm
4.19 mm
≤
≥
重置
0.51 mm
0.79 mm
1.16 mm
1.2 mm
1.24 mm
1.27 mm
1.42 mm
1.524 mm
1.6 mm
1.69 mm
1.75 mm
1.78 mm
2 mm
2.5 mm
2.54 mm
2.6 mm
2.69 mm
2.79 mm
2.9 mm
3 mm
≤
≥
重置
0.38 mm
0.414 mm
0.53 mm
0.61 mm
0.84 mm
0.939 mm
1.1 mm
1.2 mm
1.73 mm
1.88 mm
1.98 mm
2 mm
2.08 mm
2.083 mm
0.082 in
2.1 mm
2.2 mm
2.24 mm
2.3 mm
2.31 mm
≤
≥
重置
101
102
104
106
107
108
109
117
119
124 Series
125 Series
126 Series
140
141
143
144
145
146
148
149
重置
AEC-Q200
重置
Bulk
Cut Tape
Kit
MouseReel
Reel
Tray
Tube
重置
重置所有
请修改您的搜索,这样它会返回结果。
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
在结果中搜索
输入零件编号或关键词
×
库存量
正常库存
在售
新产品
符合RoHS
筛选结果
请修改您的搜索,这样它会返回结果。
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图