MouseReel 音频及信号变换器

结果: 945
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Coilcraft 音频变压器/信号变压器 DA2033 Cap Chrgr For Linear LT3750/51

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C LT3750/LT3751 Capacitor Charger Controller 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 PoE Plus 850uH DCR=0.24mOhms 1.9A

PoE Transformers Isolated SMD/SMT 100 kHz 850 uH 1.5 kV - 40 C + 85 C Single 15.75 mm 14.22 mm 10.8 mm HPX2126L Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 PWB Wideband RF 1:2 0.130-285 MHz

RF Transformers SMD/SMT 130 kHz to 285 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 1812WBT SMT Wideband 1:1 4-200 MHz

RF Transformers SMD/SMT 4 MHz to 200 MHz 1.25 uH 50 V - 40 C + 85 C Single Wideband 1812 (4532 metric) 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 DA2032 Cap Chrgr For Linear LT3750/51

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 DA2257 PoE Trnsfmr For TI LM5071/72

PoE Transformers Flyback SMD/SMT 250 kHz 35 uH 2 kV - 40 C + 85 C Single LM5071 LM5072 PD Controllers 13.46 mm 13 mm 12.7 mm DA2257 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2805 SMT Flyback For Si341, Si3402

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2805 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:1 0.400-600 MHz

RF Transformers SMD/SMT 400 kHz to 600 MHz 10 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:4 0.500-1000 MHz

RF Transformers SMD/SMT 500 kHz to 1 GHz 20 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE70P Flyback 7uH 12 V 0.6 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 PWB Wideband RF 1:1 0.0035-125 MHz

RF Transformers SMD/SMT 3.5 kHz to 125 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE70P Flyback 7uH 5.0 V 1.4 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE300F Flyback PoE+ 30uH 5.0 V 6 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200

Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2470 Flyback For STMicro STLC3075

Flyback Transformers Flyback SMD/SMT 10 kHz - 40 C + 85 C Single STLC3075 STLC3085 POTS Interface 10.92 mm 8.6 mm 9.02 mm FA2470 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE30P Flyback PoE 3uH 12 V 0.25 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE300F Flyback PoE+ 30uH 24 V 1.25 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 18uH 10% 3.75A DCR=0.101Ohms

Flyback SMD/SMT - 40 C + 125 C MAX17690 12 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel

Coilcraft 音频变压器/信号变压器 3.6uH 1-8500MHz 250mA 45mOhm 1:1 AECQ2

Ultra Wideband SMD/SMT 1 MHz to 8.5 GHz 3.6 uH - 40 C + 125 C 1 Channel 4.06 mm 3.175 mm 3.175 mm UWB AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 NA5730 SMT Flyback For TI TPS23751/2

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single TPS23751/2 PD Controller 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Flyback PoE 21W 21uH 3.3V 6.2A

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE30P Flyback PoE 3uH 3.3 V 0.91 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 PWB Wideband RF 1:2 0.050-200 MHz

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1585 TI LM5070 13uH 5.0 V 2.6 A

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1585 Reel, Cut Tape, MouseReel