86145

Murrelektronik
867-86145
86145

制造商:

说明:
电力变压器 - 工业用 MST 1-PHASE CONTROL AND ISOLATION TRANSFORMER, P: 250VA IN: 208..550VAC OUT: 2x115VAC

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,715.1527 ¥2,715.15

产品属性 属性值 选择属性
Murrelektronik
产品种类: 电力变压器 - 工业用
Control and Isolation Transformers
250 VA
208 VAC, 230 VAC, 380 VAC, 400 VAC, 420 VAC, 440 VAC, 460 VAC, 480 VAC, 500 VAC, 525 VAC, 550 VAC
115 VAC, 230 VAC
1 Phase
Chassis
Dual Primary Winding
Dual Secondary Winding
112 mm
120 mm
104 mm
商标: Murrelektronik
最大工作温度: + 40 C
最小工作温度: - 20 C
工作频率: 50 Hz/60 Hz
产品类型: Industrial Control Transformers
工厂包装数量: 1
子类别: Transformers
端接类型: Screw
类型: Control and Isolation Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Transformers with Multi-Voltage Input

Murrelektronik Transformers with Multi-Voltage Input are designed to be safe, reliable, and easy to install. This robust lineup of isolation transformers handles input voltages from 208V to 550V and is suitable for use worldwide. The multi-voltage input feature is cost-efficient, reducing storage costs and minimizing the need for additional transformers. These transformers offer flexibility, easily adapt to various voltage environments, and provide reliability - even with fluctuating or unstable power supplies. Murrelektronik Transformers with Multi-Voltage Input feature extensive approvals and are designed for isolation in commercial, residential, and industrial electrical systems.