B82804A0324A220

TDK
871-B82804A324A220
B82804A0324A220

制造商:

说明:
脉冲变压器 317uH, 2 Outputs Turns Ratio: 2:1:1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 472

库存:
472 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按850的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥28.0353 ¥28.04
¥25.3911 ¥253.91
¥23.7413 ¥593.53
¥23.0746 ¥1,153.73
¥22.3288 ¥2,232.88
¥22.0011 ¥5,500.28
¥18.6902 ¥9,345.10
整卷卷轴(请按850的倍数订购)
¥18.0348 ¥15,329.58
¥17.6958 ¥30,082.86
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
TDK
产品种类: 脉冲变压器
RoHS:  
317 uH
6.7 mm
6.1 mm
5.4 mm
商标: TDK
绝缘电压: 1.5 kV
最大工作温度: + 125 C
最小工作温度: - 40 C
封装: Reel
封装: Cut Tape
封装: MouseReel
产品: Gate Drives
产品类型: Audio & Signal Transformers
系列: B82804A
工厂包装数量: 850
子类别: Transformers
端接类型: SMD/SMT
零件号别名: B82804A324A220
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

B82804A Gate Drive Transformers

TDK B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. TDK B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500VDC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85ºC and operating temperatures of up to +125°C. Applications include half- and full-bridge converters as well as in frequency converters or inverters.