ST-SMA3

Fairview Microwave
67-ST-SMA3
ST-SMA3

制造商:

说明:
RF连接器工具 SMA Fixed Torque Wrench in Click Type 5/16 inch Bit that is Pre-set to 8 in-lbs

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 9

库存:
9 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,328.2616 ¥4,328.26
¥4,301.8535 ¥43,018.54
25 报价

产品属性 属性值 选择属性
Fairview Microwave
产品种类: RF连接器工具
Torque Wrench and Driver
SMA
Bag
商标: Fairview Microwave
组装国: Not Available
扩散国家: Not Available
原产国: US
用于: 1.85 mm, 2.4 mm, 2.92 mm, 3.5 mm, SMA Connectors
产品类型: RF Connector Tools
工厂包装数量: 1
子类别: RF Interconnects
单位重量: 177 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99

SMA Fixed Torque Wrenches

Fairview Microwave SMA Fixed Torque Wrenches are designed for continual use and come in various sizes, ensuring the ideal fit for any project. These torque wrenches feature a unique design that allows them to internally slip once the preset torque value is achieved, eliminating the risk of overtightening the coupling nut on the connector. Fairview Microwave SMA Fixed Torque Wrenches are suitable for attaching test cables in lab environments, field installation, and testing applications.