2J Antennas 天线

结果: 383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 2x 5G NR/4GLTE GPS/L1 2x2.4-5.0-6.0GHz

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.7:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
2J Antennas 天线 2x 5G NR/4GLTE GPS/L1 2.4-5.0-6.0GHz

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1, 1.5:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
2J Antennas 天线 2 5G NR/4GLTE SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.3 dBi, 4.9 dBi, 50 Ohms 3.1:1, 1.5:1, 2.1:1, 3.0:1, 2.0:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas 天线 4 5G NR/4GLTE SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.8 dBi, 4.6 dBi, 50 Ohms 3.5:1, 1.9:1, 1.5:1, 1.6:1, 3.2:1, 3.7:1, 1.8:1, 1.4:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas 天线 4 5G NR/4GLTE POLE M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.8 dBi, 4.6 dBi, 50 Ohms 3.5:1, 1.9:1, 1.5:1, 1.6:1, 3.2:1, 3.7:1, 1.8:1, 1.4:1, 3.3:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 131 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas 天线 2 5G NR GPS 2 2.4-5.0GHz SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 130 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas 天线 GPS/L1/L2 MAGNET M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.17645 GHz 1.602 GHz 5.2 dBi 1227 MHz, 1561 MHz to 1606 MHz 50 Ohms 1.8:1, 1.6:1, - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 21.5 mm IP67, IP69 DOME
2J Antennas 天线 GPS/L1/L5 MAGNET M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.17645 GHz 1.602 GHz 5.2 dBi 1176 MHz, 1561 MHz to 1606 MHz 50 Ohms 1.8:1, 1.6:1 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 21.5 mm IP67, IP69 LL100 DOME
2J Antennas 天线 TETRA/UHF, GPS/GLONASS/Galileo Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 380 MHz 1.61 GHz GPS, Glonass 2 dBi, 26 dB 50 Ohms 1.2:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 RG174 SHARK FIN
2J Antennas 天线 2-in-1 Cellular/LTE and GNSS Shark Fin Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.1 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
2J Antennas 天线 3-in-1 Cellular/LTE, 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 3.1 dBi, 4.1 dBi, 50 Ohms 1.9:1, 1.7:1, 1.4:1, 1.2:1, 1.3:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
2J Antennas 天线 4-in-1 Cellular/LTE, 2 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 2.4 dBi, 1.7 dBi, 1.5 dBi 50 Ohms 2.0:1, 1.8:1, 1.3:1, 1.2:1, 1.9:1, 1.4:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN

2J Antennas 天线 GLADIUS ACTIVE GNSS/BEI STUBBY S
Outdoor Antennas 1.561 GHz 1.606 GHz GPS/GLONASS/BeiDou/QZSS/Galileo Whip Straight 3.5 dB, 3.4 dB, 3.2 dB 50 Ohms 24.3 mW - 40 C + 85 C 3 Band Connector Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 73 mm GLADIUS Bulk

2J Antennas 天线 GLADIUS ACTIVE GNSS/BEI STUBBY S
Outdoor Antennas 1.561 GHz 1.606 GHz GPS/GLONASS/BeiDou/QZSS/Galileo Whip Right Angle 3.5 dB, 3.4 dB, 3.2 dB 50 Ohms 24.3 mW - 40 C + 85 C 3 Band Connector Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 73 mm GLADIUS Bulk
2J Antennas 天线 GLADIUS 169/ERMES/VHF

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169.4 MHz 169.8 MHz ISM Whip 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector SMA Male 169 MHz 70.4 mm GLADIUS Bulk
2J Antennas 天线 DEBA WIFI/BT 5.0 SMA RP

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.92 GHz 5.925 GHz WiFi ISM Whip 5.3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 5 GHz 44 mm DEBA Bulk
2J Antennas 天线 DEBA 433/SIGFOX/LORA/LPWA/RFID/I

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 1.2 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 433 MHz 44 mm DEBA Bulk
2J Antennas 天线 DEBA 4GLTE 450 SMA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE Whip - 1.4 dBi 50 Ohms 5.3:1 50 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 450 MHz 48 mm DEBA Bulk
2J Antennas 天线 DEBA 915/SIGFOX/LORA/LPWA/RFID/Z

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3 dBi 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 915 MHz 38 mm DEBA Bulk
2J Antennas 天线 BAYONET 868MHZ/SIGFOX/LORA/LPWA/

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas 天线 BAYONET 868/915MHZ/SIGFOX/LORA/L

Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi, 2.9 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 868 MHz, 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas 天线 BAYONET 868MHZ/SIGFOX/LORA/LPWA/

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 219 mm RG58 BAYONET Bulk

2J Antennas 天线 BAYONET 5GNR/4GLTE/3G/2G WIDEBAN

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 1.3 dBi, 1.5 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 1.6:1, 2:1, 2.5:1, 2.6:1 25 W - 40 C + 85 C 4 Band Connector Mount Connector N-Male Right Angle 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 238 mm BAYONET Bulk

2J Antennas 天线 EAGLE 2IN1 5GNR/4GLTE/3G/2G MIMO

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.5 dBi, 2.8 dBi, 3.2 dBi, 3.8 dBi, 4.2 dBi, 4.7 dBi, 5.1 dBi, 5.6 dBi 50 Ohms 2:1, 2.2:1, 2.3:1, 2.6:1, 2.8:1, 3:1, 3.3:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas 天线 EAGLE 3IN1 5GNR/4GLTE/3G/2G WIFI

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS WiFi ISM, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Adhesive Mount SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk