SR4G080

Antenova
237-SR4G080
SR4G080

制造商:

说明:
天线 Agosti GNSS antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,309

库存:
1,309 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥16.8709 ¥16.87
¥13.9781 ¥139.78
¥12.2379 ¥305.95
¥10.509 ¥1,050.90
¥10.3395 ¥2,584.88
¥10.2604 ¥5,130.20
整卷卷轴(请按1000的倍数订购)
¥10.17 ¥10,170.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Antenova
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
GNSS Antenna
1.559 GHz
1.609 GHz
PCB Mount
SMD/SMT
9 mm
5.8 mm
1.7 mm
Agosti
Reel
Cut Tape
MouseReel
商标: Antenova
频率范围: 1.559 GHz to 1.609 GHz
工厂包装数量: 1000
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

SR4G080 Agosti GNSS Antennas

Antenova SR4G080 Agosti GNSS Antennas are GNSS antennas with a small ground plane requirement. The Antenova Agosti measures 9.0mm x 5.8mm x 1.7mm and operates with high efficiency in a reduced space on a corner of a PCB. Agosti GNSS Antennas operate well on ground planes of 40mm x 20mm, 70mm x 25mm, and 80mm x 30mm, making the antennas ideal for small form factor designs. Agosti also offers designers some additional layout options because it is designed to be placed on a corner of the PCB. Agosti is also designed to integrate and co-exist with other antennas within the same device.