FXP290.07.0100A

Taoglas
960-FXP290070100A
FXP290.07.0100A

制造商:

说明:
天线 FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 408

库存:
408 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥81.8911 ¥81.89
¥62.4551 ¥624.55
¥61.0426 ¥3,052.13
¥54.0931 ¥5,409.31
¥52.1156 ¥10,423.12
¥50.624 ¥50,624.00
2,500 报价

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
902 MHz
928 MHz
802.15.4 (ANT, Thread, Zigbee)
ISM
PCB Trace
I-Bar Flex
1.5 dBi
50 Ohms
2:1
5 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF2
915 MHz
ISM Application
75 mm
45 mm
0.1 mm
100 mm RF1.13
Bulk
商标: Taoglas
电缆长度: 100 mm
极性: Linear
工厂包装数量: 100
子类别: Antennas
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8517700000
ECCN:
EAR99

NFC Antennas

Taoglas Near Field Communications (NFC) High-Performance Antennas are ideal for Internet of Things (IoT) and mobile devices and for applications such as contactless payment systems, access control, or RFID systems. The compact, flexible 13.56MHz NFC antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery. For any NFC antennas attached to the battery, Taoglas offers variants with ferrite flux directors to provide isolation from the battery or other electronic components within the device. Using the antenna on a conductive surface without a ferrite layer could result in losses in the antenna communication performance. Considering the many environments in which the antenna could be used, Taoglas offers multiple versions of the FXR and FXC series models. A standard model without ferrite and adhesive backing, a model with a ferrite layer and adhesive backing, and a third model with ferrite and a 75mm twisted pair 28AWG cable with ACH(F) connectors.