Marki Microwave 射频电缆和连接器

结果: 58
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave RF端接器 The TM50-40 is a well-matched, 50 male termination enabling operation from DC to 40 GHz. This termination features a 1W power rating and 38 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-50 is a well-matched, 50 male termination enabling operation from DC to 50 GHz. This termination features a 1W power rating and 30 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave RF端接器 The TM50-67 is a well-matched, 50 male termination enabling operation from DC to 67 GHz. This termination features a 1W power rating and 36 dB typical return loss. The termination is suitable for use with our connectorized components.

Marki Microwave 射频适配器 - 三通 These DC blocks feature resonance-free operation and provide superior return loss and insertion loss across very broad bandwidths.
Marki Microwave 射频适配器 - 三通 These DC blocks feature resonance-free operation and provide superior return loss and insertion loss across very broad bandwidths.
Marki Microwave 射频适配器 - 三通 A DC to 20 GHz pick off tee - a resistive circuit that provides non-directional coupling of microwave signals. In an extremely well-matched system, the PT-0020 can provide extremely broadband signal monitoring in a very small package.
Marki Microwave 射频适配器 - 三通 A DC to 30 GHz pick off tee - a resistive circuit that provides non-directional coupling of microwave signals. In an extremely well-matched system, the PT-0030 can provide extremely broadband signal monitoring in a very small package.
Marki Microwave 射频适配器 - 三通 A DC to 30 GHz pick off tee - a resistive circuit that provides non-directional coupling of microwave signals. In an extremely well-matched system, the PT-0030A can provide extremely broadband signal monitoring in a very small package.