Marki Microwave RF集成电路

结果: 161
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 The AMM-10202PSM is a surface-mount LO driver amplifier that is designed to provide sufficient LO drive for an H or S diode mixer such as the MM1-1850HSM or MM1-1850SSM across temperature with input power from 0-10 dBm.

Marki Microwave 射频放大器 The AMM-10220PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz.

Marki Microwave 射频放大器
Marki Microwave 射频放大器 The AMM-7199SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 11 to 38 GHz, or S diode mixer from 16 to 34 GHz.

Marki Microwave 射频放大器 The AMM-7200ASM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 12 to 46 GHz, or S diode mixer from 14 to 40 GHz.

Marki Microwave 射频放大器 The AMM-7200SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 12 to 46 GHz, or S diode mixer from 14 to 40 GHz.

Marki Microwave 射频放大器 The AMM-7210SM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 25 to 50 GHz, or S diode mixer from 27 to 50 GHz.

Marki Microwave 射频放大器 The AMM-7473PSM is a high-linearity, low noise distributed amplifier that can provide +25 dBm output power across its 400 MHz to 27 GHz band and features excellent gain flatness.

Marki Microwave 射频放大器 A general-purpose broadband MMIC driver amplifier that provides up to +21 dBm output power suitable for driving Marki H or L diode mixers at 22-57 GHz and S diode mixers from 25-50 GHz.

Marki Microwave 射频放大器 The AMM-9619PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 17dB gain and +33 dBm OIP3 with a low 1.8 dB typical noise figure. The AMM-9852PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 16 dB gain and +27 dBm OIP3 with a low 1.8 dB typical noise figure. The AMM-9853PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 14 dB gain and +25 dBm OIP3 with a low 2.5 dB typical noise figure. The AMM-9854PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 13 dB gain and +26 dBm OIP3 with a low 2.2 dB typical noise figure. The AMM-9855PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 The AMM-9856PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L diode mixer up to 40 GHz or an H diode mixer up to 20 GHz.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 17 dB gain and +30 dBm OIP3 with a low 1.9 dB typical noise figure. The AMM-9858PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 15 dB gain and +28 dBm OIP3 with a low 1.9 dB typical noise figure. The AMM-9859PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 13.5 dB gain and +28 dBm OIP3 with a low 2.7 dB typical noise figure. The AMM-9860PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 11.7 dB gain and +24 dBm OIP3 with a low 2.5 dB typical noise figure. The AMM-9861PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband gain block capable of providing 10 dB gain and +23 dBm OIP3 with a low 3.4 dB typical noise figure. The AMM-9862PSM is an ideal linear signal amplifier for applications requiring low gain, low power consumption and small form-factors.

Marki Microwave 射频放大器 The APM-7098SM is a broadband low phase noise LO driver amplifier designed to provide a saturated +23 dBm output power with low DC power consumption.

Marki Microwave 射频放大器 The APM-7099SM is a broadband low phase noise driver amplifier designed to provide a saturated +25 dBm output power with low DC power consumption.