Driver Amplifiers 射频放大器

结果: 118
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Analog Devices 射频放大器 MZ Optical Mod Driver SMT, DC - 20 GHz

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Analog Devices 射频放大器 400 MHz TO 2700 MHz Watt RF Driver Amplifier

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 400 MHz TO 4000 MHz Watt RF Driver Amplifier

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 SMT Driver amp, 5.5 - 17 GHz

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Cut Tape
Analog Devices 射频放大器 SMT Driver amp, 5.5 - 17 GHz

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 GaAs PHEMT MMIC Driver amp, 18 - 40 GHz

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Cut Tape
Analog Devices 射频放大器 GaAs PHEMT MMIC Driver amp, 18 - 40 GHz

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 EA Optical Mod Driver SMT, DC - 20 GHz

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Qorvo CMD304
Qorvo 射频放大器 DC-67 GHz Driver Amplifier
1库存量
最低: 1
倍数: 1

Driver Amplifiers Si CMD304
Qorvo CMD243
Qorvo 射频放大器 26 - 35 GHz Driver Amplifier
10库存量
最低: 5
倍数: 5

26 GHz to 35 GHz 5 V 90 mA 15.5 dB 4.4 dB Driver Amplifiers SMD/SMT GaAs 21 dBm 25 dBm - 55 C + 85 C CMD243
Analog Devices 射频放大器 amp, Driver

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Cut Tape
Analog Devices 射频放大器 amp, Driver

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Reel, Cut Tape, MouseReel
Qorvo 射频放大器 6-18GHz 1W driver Amp

6 GHz to 18 GHz 18 dB 5 dB Driver Amplifiers SMD/SMT Die Si 29 dBm 29 dBm - 55 C + 85 C Reel, Cut Tape
Analog Devices HMC-AUH312-SX
Analog Devices 射频放大器 GaAs HEMT WBand Driver amp, DC - 65 GHz

Driver Amplifiers GaAs HMC-AUH312G Waffle
Analog Devices 射频放大器 1W 1-Stage PA Drive Amp

700 MHz to 2.7 GHz 4.75 V to 5.25 V 318 mA 12.2 dB 4.6 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 29.1 dBm 42.2 dBm - 40 C + 85 C ADL5604 Reel
Analog Devices 射频放大器 1W 2-Stage, PA Driver Amp

700 MHz to 1 GHz 4.75 V to 5.25 V 307 mA 23 dB 4.8 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.9 dBm 44.2 dBm - 40 C + 85 C ADL5605 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 GaN Driver Ampllifier

2.7 GHz to 3.8 GHz 28 V 150 mA 32 dB Driver Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C HMC1114 Reel
Analog Devices 射频放大器 WBand Driver amp SMT, DC - 20 GHz

Driver Amplifiers SMD/SMT QFN-32 Si HMC465G Reel
Analog Devices 射频放大器 GaAs pHemt MMIC WBand amp, 2 - 35 GHz

2 GHz to 35 GHz 8 V 80 mA 10 dB 5 dB Driver Amplifiers SMD/SMT Die GaAs 14 dBm 22 dBm - 55 C + 85 C HMC562 Gel Pack
Qorvo 射频放大器 3.3-4.2GHz 27dBm P1dB, 400MHz IBW Pre-Dr
38 dB Driver Amplifiers SMD/SMT QFN-16 Reel
Qorvo 射频放大器 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel, Cut Tape
Qorvo 射频放大器 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel
Innovative Sensor Technology 射频放大器 Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately)
3 V to 13 V Driver Amplifiers SMD/SMT
Analog Devices 射频放大器 SMT Driver amp, 5.5 - 17 GHz

Driver Amplifiers SMD/SMT QFN-24 Si HMC633G Reel
Analog Devices 射频放大器 SMT Driver amp, 5 - 20 GHz

Driver Amplifiers SMD/SMT QFN-24 Si HMC634G Reel