FMAM63003

Fairview Microwave
67-FMAM63003
FMAM63003

制造商:

说明:
射频放大器 1.6 dB NF Input Protected Low Noise Amplifier, Operating from 30 MHz to 1.5 GHz with 29 dB Gain, 23 dBm P1dB and SMA

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Fairview Microwave
产品种类: 射频放大器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
30 MHz to 1.5 GHz
10 V to 15 V
160 mA
29 dB
1.6 dB
Low Noise Amplifiers
23 dBm
39 dBm
Bag
商标: Fairview Microwave
组装国: Not Available
扩散国家: Not Available
原产国: Not Available
产品类型: RF Amplifier
工厂包装数量: 1
子类别: Wireless & RF Integrated Circuits
单位重量: 20.412 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8543709610
TARIC:
8542330000
ECCN:
EAR99

SMA Low-Noise Amplifiers

Fairview Microwave SMA Low-Noise Amplifiers (LNAs) are available in a wide range of operating frequencies to meet specific application needs. These rugged amplifiers offer 11dB to 61.5dB gain, 0.7dB to 6dB noise figure, 7dBm to 23dBm compression point (P1dB), and 20dBm to 41dBm third-order intercept point (OIP3). The expansive lineup includes devices made using GaN technology. Fairview Microwave SMA LNAs operate from a voltage range of 2.7V to 28V and a supply current of 18mA to 700mA. The series is ideal for a wide variety of applications, including test and measurement, commercial, military, fiber optics, telecom and wireless infrastructure, and microwave radio.