2598

Adafruit
485-2598
2598

制造商:

说明:
WiFi开发工具 - 802.11 Assembled Adafruit Feather M0 WiFi - ATSAMD21 + ATWINC1500

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Adafruit
产品种类: WiFi开发工具 - 802.11
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
ATWINC1500, ATSAMD21
WiFi
商标: Adafruit
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: WiFi Development Tools
系列: Feather
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8541499500
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.