TEL0140-1

DFRobot
426-TEL0140-1
TEL0140-1

制造商:

说明:
射频开发工具 Gravity: Digital Wireless Switch Kit - Transmit and Receive (433MHz)

库存量: 5

库存:
5 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥122.4242 ¥122.42

产品属性 属性值 选择属性
DFRobot
产品种类: 射频开发工具
RoHS:  
Development Kits
RF Transceiver
WF306TBM, WF480RA
433 MHz
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: Communications
工作电源电压: 3.3 V to 5 V
产品类型: RF Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Gravity Digital Wireless Switch Kit (433MHz)

DFRobot Gravity Digital Wireless Switch Kit (433MHz) includes a transmitter module and receiver module with 1 Gravity: digital sensor cable. The kit is based on 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption.