DFR1249

DFRobot
426-DFR1249
DFR1249

制造商:

说明:
蜂窝开发工具 The LattePanda IOTA M.2 4G LTE Expansion Board is a dedicated hardware adapter designed to seamlessly integrate 4G LTE mobile network capabilities with the LattePanda IOTA single-board computer. By providing a standard M.2 B-Key interface, it allows

寿命周期:
新产品:
此制造商的新产品。

库存量: 3

库存:
3
可立即发货
在途量:
6
预期 2026/6/25
8
预期 2026/7/6
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥117.3731 ¥117.37

产品属性 属性值 选择属性
DFRobot
产品种类: 蜂窝开发工具
RoHS:  
Expansion Boards
USB
商标: DFRobot
尺寸: 52 mm x 32.5 mm
用于: 4G-Connected Mobile Rover
封装: Bulk
产品类型: Cellular Development Tools
子类别: Development Tools
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LattePanda IOTA M.2 4G LTE Expansion Board

DFRobot LattePanda IOTA M.2 4G LTE Expansion Board is a dedicated accessory designed to add cellular connectivity to a LattePanda IOTA single-board computer (SBC). Featuring an M.2 B-Key slot compatible with 3042-sized modules using USB 2.0 protocol, this DFRobot board allows seamless integration of 4G LTE modules for reliable data transmission in mobile or remote environments. It includes a Nano-SIM card slot and connects to the host via a 4-pin header, ensuring easy installation without soldering. Ideal for IoT applications, robotics, and edge computing projects, this expansion board provides a stable and efficient solution for projects requiring continuous or backup cellular connectivity. Please note that the 4G module, SIM card, and antenna are sold separately.