RXM-GPS-F4-T

TE Connectivity / Linx Technologies
712-RXM-GPS-F4-T
RXM-GPS-F4-T

制造商:

说明:
GNSS/GPS模块 F4 Series GPS Receiver Module

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 671

库存:
671 可立即发货
数量大于671的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥431.3662 ¥431.37
¥402.2461 ¥4,022.46
¥373.1373 ¥9,328.43
¥363.2837 ¥18,164.19
¥349.8028 ¥34,980.28
¥338.887 ¥84,721.75
¥310.2641 ¥155,132.05
整卷卷轴(请按1000的倍数订购)
1,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
TE Connectivity
产品种类: GNSS/GPS模块
RoHS:  
F4
1.575 GHz
48 Channel
32 s
- 159.5 dBm
3 m
1.8 V
1.8 V
27.5 mA
Serial
+ 85 C
GPS
Reel
Cut Tape
MouseReel
商标: TE Connectivity / Linx Technologies
尺寸: 15 mm x 13 mm x 2.2 mm
最小工作温度: - 30 C
安装风格: SMD/SMT
工作电源电压: 1.8 V
产品类型: GPS Modules
工厂包装数量: 1000
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319090
USHTS:
8526910020
TARIC:
8526920090
ECCN:
7A994

F4 Series GPS Receiver Module

TE Connectivity / Linx Technologie F4 Series GPS Receiver Module is a self-contained high-performance GPS receiver with an on-board LNA and SAW filter. Based on the SiRFstar IV chipset, it provides exceptional sensitivity, even in dense foliage and urban canyons. The module's low power consumption helps maximize runtimes in battery-powered applications. With over 200,000 effective correlators, the F4 Series receiver can acquire and track up to 48 satellites simultaneously in just seconds, even at the lowest signal levels. Housed in a compact reflow-compatible SMD package, the receiver requires no programming or additional RF components (except an antenna) to form a complete GPS solution. These features, along with the module's standard NMEA data output, make the F4 Series easy to integrate, even by engineers without previous RF or GPS experience. The TE Connectivity / Linx Technologie F4 Series GPS modules offer a simple, efficient, and cost-effective method of adding GPS capabilities to any product.