Quectel 多协议模块

结果: 628
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: 4th gen RF coax, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C RF Connector 25.5 mm x 18 mm x 3.16 mm 802.11a/b/g/n/ac/ax Reel
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM + 8MB PSRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Reel
Quectel 多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: Pin, -40 85C, 4MB flash
2.4 GHz, 5 GHz Pin Antenna Interface 3 V 3.6 V - 40 C + 85 C Pin Antenna Interface 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Reel
Quectel 多协议模块 Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: 4th gen RF coax conn, -40 85C, 4MB flash
2.4 GHz, 5 GHz RF Coaxial Connector 3 V 3.6 V - 40 C + 85 C RF Coaxial Connector 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Reel
Quectel 多协议模块 3.5 MB,10dBm,-40 C to +105 C,4th generation RF coaxial connector
- 40 C + 105 C Reel
Quectel 多协议模块 4GB LPDDR4X + 64GB EMMC, Wifi BT Only, Global (EAU >2000pcs)
Reel
Quectel 多协议模块 12+256GB, Discrete memory - LPDDR5X (POP) + UFS4.0, no cellular, no Wi-Fi, AP only(EAU >2000pcs)
3.2 GHz I2C, I2S, PCIe, UART, USB 3.55 V 4.4 V - 30 C + 75 C 39 mm x 33 mm x 3.85 mm Reel
Quectel 多协议模块 16+256GB, Wi-Fi 7, no cellular, with Ethernet(EAU >2000pcs)

Reel
Quectel 多协议模块 8+128GB, Wi-Fi 7, no cellular, no Ethernet(EAU >2000pcs)

Reel
Quectel 多协议模块 12+256GB, Wi-Fi 7, no cellular, no Ethernet(EAU >2000pcs)

Reel
Quectel 多协议模块 No connectivity, Consumer temperature range EAU >2000pcs
Reel
Quectel 多协议模块 No connectivity, Consumer temperature range EAU >2000pcs (Do not promote)
Reel
Quectel EG912UGLAC-I05-TA0AA
Quectel 多协议模块

ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS
Quectel FCM362KAAMD-0L-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: LCC, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAAMD-0P-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: PCB, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAAMD-1X-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: IPEX-1, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C IPEX-1 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAATB-0L-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAATB-0P-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAATB-1X-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FGE575TAAMD
Quectel 多协议模块 Wi-Fi 7 + BLE 5.4, 802.11a/ b/ g/ n/ ac/ ax/ be?, 2.4/ 5/ 6 GHz?, 2x2 MIMO, 4K QAM, 160MHz bandwidth, WPA3, STA/AP -10C + 70C
2.4 GHz, 5 GHz, 6 GHz BLE 5.4 802.11a/b/g n/ac/ax/be Reel
Quectel 多协议模块 5G Sub-6
ADC, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.3 V - 30 C + 70 C 44 mm x 41 mm x 2.75 mm 5G BDS, Galileo, GLONASS, GPS Reel
Quectel 多协议模块 Do not promote
2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Do not promote
2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel 多协议模块 Smart module with discrete memory. Successor for SC600Y, SC600T and SC680A. (EAU >2000pcs)
Reel
Quectel 多协议模块 Smart module with discrete memory. Successor for SC600Y, SC600T and SC680A. (EAU >2000pcs)
Reel