LNK576DG-TL

Power Integrations
869-LNK576DG-TL
LNK576DG-TL

制造商:

说明:
交流/直流转换器 8 W 85-265 VAC 9 W 230 VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 交流/直流转换器
RoHS:  
Si
LNK5
Reel
Cut Tape
商标: Power Integrations
产品类型: AC/DC Converters
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
商标名: LinkZero-LP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LinkZero-LP No-Load Consumption Off-Line Switcher

Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.

库存量: 1,751

库存:
1,751 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.5146 ¥9.51
¥6.8252 ¥68.25
¥6.1472 ¥153.68
¥5.4127 ¥541.27
¥5.0511 ¥1,262.78
¥4.8364 ¥2,418.20
¥4.6895 ¥4,689.50
整卷卷轴(请按2500的倍数订购)
¥4.4748 ¥11,187.00
¥4.3618 ¥21,809.00