TDSON-8 MOSFET

结果: 326
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Infineon Technologies MOSFET N-Ch 40V 20A TDSON-8 OptiMOS-T2 3,747库存量
最低: 1
倍数: 1
: 5,000
Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.2 mOhms, 7.2 mOhms - 16 V, 16 V 1.2 V 39 nC - 55 C + 175 C 54 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 20A TDSON-8 OptiMOS-T2 3,469库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.2 mOhms, 7.2 mOhms - 16 V, 16 V 1.2 V 39 nC - 55 C + 175 C 54 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 40V 2,439库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.6 mOhms - 20 V, 20 V 2 V 38 nC - 55 C + 175 C 65 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 30V 20A TDSON-8 OptiMOS 3 8,554库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 30 V 20 A 12.5 mOhms - 20 V, 20 V 1 V 13.2 nC - 55 C + 150 C 26 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 25V 100A TDSON-8 OptiMOS 4,759库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 1.2 mOhms - 20 V, 20 V 1.2 V 52 nC - 55 C + 150 C 74 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 60V 8,832库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 2.8 mOhms - 20 V, 20 V 2.1 V 37 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 60V 100A TDSON-8 OptiMOS 5,977库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 1.45 mOhms - 20 V, 20 V 2.1 V 89 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_)40V 60V) 879库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 170 A 2.24 mOhms - 20 V, 20 V 2.8 V 68 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 131库存量
10,000预期 2026/7/9
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 430 A 520 uOhms - 16 V, 16 V 1.5 V 109 nC - 55 C + 175 C 179 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 131库存量
15,000预期 2026/9/3
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 40 V 414 A 550 uOhms - 20 V, 20 V 2.6 V 98 nC - 55 C + 175 C 179 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFET MOSFET_(20V 40V) 148库存量
45,000在途量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 370 A 630 uOhms - 20 V, 20 V 2.6 V 82 nC - 55 C + 175 C 164 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 213库存量
40,000在途量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 268 A 960 uOhms - 20 V, 20 V 2.6 V 57 nC - 55 C + 175 C 129 W Enhancement Reel, Cut Tape, MouseReel

Infineon Technologies MOSFET IFX FET > 60-80V 1,990库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 P-Channel 1 Channel 60 V 19.6 A 80 mOhms - 20 V, 20 V 2 V 16 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFET MOSFET_)40V 60V) 2,205库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 60 V 20 A 13.7 mOhms - 16 V, 16 V 1.7 V 39 nC - 55 C + 175 C 50 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET LV POWER MOS 10,643库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 1.25 mOhms - 16 V, 16 V 1.2 V 20 nC - 55 C + 150 C 74 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 25V 100A TDSON-8 OptiMOS 3,000库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 1 mOhms - 20 V, 20 V 1 V 168 nC - 55 C + 150 C 96 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 30V 100A TSDSON-8 OptiMOS 7,241库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 230 A 1.1 mOhms - 20 V, 20 V 2 V 68 nC - 55 C + 150 C 96 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS 7,533库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1.1 mOhms - 20 V, 20 V 1.2 V 85 nC - 55 C + 150 C 96 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 60V 100A TDSON-8 OptiMOS 6,010库存量
10,000预期 2026/7/23
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 1.45 mOhms - 20 V, 20 V 2.1 V 89 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 100A TDSON-8 OptiMOS 3 4,878库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1.5 mOhms - 20 V, 20 V 1.2 V 150 nC - 55 C + 150 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 40V 6,502库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1.5 mOhms - 20 V, 20 V 1.2 V 57 nC - 55 C + 150 C 78 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 60V 4,055库存量
5,000预期 2026/7/2
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 1.95 mOhms - 20 V, 20 V 2.1 V 77 nC - 55 C + 175 C 136 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 40V 8,773库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 2.1 mOhms - 20 V, 20 V 1.2 V 45 nC - 55 C + 150 C 63 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 80V 100A TDSON-8 4,570库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 100 A 3.9 mOhms - 20 V, 20 V 2.2 V 74 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET P-Ch -30V 25.4A TDSON-8 OptiMOS P3 14,144库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 P-Channel 1 Channel 30 V 100 A 3 mOhms - 20 V, 20 V 3.1 V 140 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape, MouseReel