TDSON-8 MOSFET

结果: 326
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Infineon Technologies MOSFET N-Ch 60V 50A TDSON-8 OptiMOS 3 4,442库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 50 A 6.7 mOhms - 20 V, 20 V 1.2 V 67 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET >80 - 100V 11,649库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 79 A 7 mOhms - 20 V, 20 V 2.3 V 20 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 80V 74A TDSON-8 17,903库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 74 A 7.2 mOhms - 20 V, 20 V 2.2 V 24 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 60V 50A TDSON-8 OptiMOS 3 4,114库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 50 A 7.6 mOhms - 20 V, 20 V 2 V 37 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 120V 98A TDSON-8 OptiMOS 3 3,085库存量
5,000在途量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 120 V 98 A 7.7 mOhms - 20 V, 20 V 2 V 66 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET P-Ch -30V -78.6A TDSON-8 OptiMOS P3 6,535库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 P-Channel 1 Channel 30 V 78.6 A 6.1 mOhms - 25 V, 25 V 3.1 V 57.7 nC - 55 C + 150 C 69 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 30V 100A TDSON-8 OptiMOS 8,090库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 1.6 mOhms - 20 V, 20 V 1.2 V 44 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 30V 100A TDSON-8 OptiMOS 6,394库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.2 mOhms - 20 V, 20 V 1.2 V 35 nC - 55 C + 150 C 48 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 30V 100A TDSON-8 OptiMOS 7,936库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.2 mOhms - 20 V, 20 V 2 V 16.2 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 30V 63A TDSON-8 OptiMOS 9,871库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 63 A 4.5 mOhms - 20 V, 20 V 1.2 V 13 nC - 55 C + 150 C 30 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 49A TDSON-8 OptiMOS 3 18,388库存量
15,000预期 2027/2/4
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 49 A 9.3 mOhms - 20 V, 20 V 1.2 V 18 nC - 55 C + 150 C 35 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET DIFFERENTIATED MOSFETS 11,023库存量
10,000预期 2026/7/16
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 47 A 9.4 mOhms - 20 V, 20 V 1.1 V 7 nC - 55 C + 150 C 36 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET >80 - 100V 15,478库存量
20,000预期 2026/9/10
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 72 A 9.6 mOhms - 20 V, 20 V 2.3 V 14.6 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET Pwr transistor 100V OptiMOS 5 24,710库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 60 A 9.8 mOhms - 20 V, 20 V 2.2 V 22 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 60V 50A TDSON-8 OptiMOS 3 18,235库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 50 A 10 mOhms - 20 V, 20 V 1.2 V 34 nC - 55 C + 150 C 50 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 100V 90A TDSON-8 OptiMOS 2 4,913库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 90 A 10 mOhms - 20 V, 20 V 4 V 44 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MV POWER MOS 9,625库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 150 V 76 A 11 mOhms - 20 V, 20 V 3 V 28 nC - 55 C + 150 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 80V 49A TDSON-8 12,765库存量
15,000预期 2026/7/16
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 49 A 11.7 mOhms - 20 V, 20 V 2.2 V 15 nC - 55 C + 150 C 50 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 200V 11.3A TDSON-8 OptiMOS 3 2,960库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 200 V 11.3 A 108 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 150 C 50 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 200V 11.3A TDSON-8 OptiMOS 3 4,491库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 200 V 11.3 A 108 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET >80 - 100V 16,492库存量
34,988在途量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 44 A 15.8 mOhms - 20 V, 20 V 1.7 V 7.6 nC - 55 C + 150 C 52 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 60V 4,017库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 60 V 20 A 15.5 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 175 C 50 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET >100-150V 7,885库存量
10,000预期 2026/8/16
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 150 V 56 A 16 mOhms - 20 V, 20 V 3 V 19 nC - 55 C + 150 C 96 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 250V 10.9A TDSON-8 OptiMOS 3 7,287库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 250 V 10.9 A 165 mOhms - 20 V, 20 V 2 V 8.6 nC - 55 C + 150 C 62.5 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 80V 23A TDSON-8 OptiMOS 3 7,156库存量
10,000预期 2026/7/9
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 23 A 34 mOhms - 20 V, 20 V 2 V 9.1 nC - 55 C + 150 C 32 W Enhancement OptiMOS Reel, Cut Tape, MouseReel