TDSON-8 MOSFET

结果: 326
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Infineon Technologies MOSFET N-Ch 150V 21A TDSON-8 OptiMOS 3 4,933库存量
30,000在途量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 150 V 21 A 52 mOhms - 20 V, 20 V 3 V 8.7 nC - 55 C + 150 C 57 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(75V 120V( 6,338库存量
10,000预期 2027/5/20
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 100 A 3.5 mOhms - 20 V, 20 V 2.2 V 76 nC - 55 C + 175 C 167 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 5,754库存量
最低: 1
倍数: 1
: 5,000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 550 uOhms - 16 V, 16 V 2 V 136 nC - 55 C + 175 C 187 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 15,546库存量
15,000预期 2026/7/2
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 900 uOhms - 16 V, 16 V 1.6 V 140 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFET MOSFET_(20V 40V) 3,896库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 980 uOhms - 16 V, 16 V 1.6 V 128 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 3,613库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 1.29 mOhms - 16 V, 16 V 1.6 V 60 nC - 55 C + 175 C 115 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 8,909库存量
最低: 1
倍数: 1
: 5,000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 600 uOhms - 20 V, 20 V 3 V 116 nC - 55 C + 175 C 187 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 2,220库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 1.03 mOhms - 20 V, 20 V 2.6 V 108 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFET MOSFET_(20V 40V) 15,435库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 50 A 5.5 mOhms - 16 V, 16 V 1.6 V 23 nC - 55 C + 175 C 42 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V,40V) 8,448库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 70 A 3.4 mOhms - 16 V, 16 V 1.2 V 30 nC - 55 C + 175 C 50 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-CHANNEL_55/60V 2,595库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 60 V 20 A 11.2 mOhms - 16 V, 16 V 1.2 V 53 nC - 55 C + 175 C 65 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFET MOSFET_)40V 60V) 9,278库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 20 A 11.2 mOhms - 16 V, 16 V 2.2 V 41 nC - 55 C + 175 C 65 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFET MOSFET 7,214库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms - 16 V, 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 25V 100A TDSON-8 OptiMOS 4,892库存量
30,000预期 2027/1/7
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 800 uOhms - 20 V, 20 V 1.2 V 85 nC - 55 C + 150 C 96 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 25V 100A TDSON-8 OptiMOS 5,213库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 1.05 mOhms - 20 V, 20 V 1.2 V 59 nC - 55 C + 150 C 96 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 60V 4,918库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 1.45 mOhms - 20 V, 20 V 2.1 V 89 nC - 55 C + 150 C 156 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 100A TDSON-8 OptiMOS 3 5,483库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 2.9 mOhms - 20 V, 20 V 1.2 V 64 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 100A TDSON-8 OptiMOS 3 6,895库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 2.9 mOhms - 20 V, 20 V 1.2 V 64 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 100V 90A TDSON-8 OptiMOS 3 10,774库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 90 A 5.3 mOhms - 20 V, 20 V 2 V 68 nC - 55 C + 150 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET_(20V 40V) 8,061库存量
最低: 1
倍数: 1
: 5,000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 55 A 7 mOhms - 20 V, 20 V 3 V 9 nC - 55 C + 175 C 41 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-CHANNEL 30/40V 4,942库存量
5,000预期 2026/7/9
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1.9 mOhms - 20 V, 20 V 2.8 V 65 nC - 55 C + 175 C 100 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 40V 20A TDSON-8 OptiMOS-T2 10,072库存量
10,000预期 2026/7/2
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 11.6 mOhms - 16 V, 16 V 1.7 V 26 nC - 55 C + 175 C 41 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 25V 100A TDSON-8 OptiMOS 3,357库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 1.2 mOhms - 20 V, 20 V 1.2 V 52 nC - 55 C + 150 C 74 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 60V 100A TDSON-8 OptiMOS 3 10,825库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 2.8 mOhms - 20 V, 20 V 1.2 V 132 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 60V 100A TDSON-8 OptiMOS 3 1,809库存量
最低: 1
倍数: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 100 A 3.1 mOhms - 20 V, 20 V 4 V 130 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel