Transil 瞬态电压抑制二极管 - TVS

结果: 524
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
STMicroelectronics ESD保护二极管/TVS二极管 1500W 15V Bidirect 7,716库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 28V Unidirect 6,001库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 169 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 30V Unidirect 7,813库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 33V Unidirect 12,066库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 33V Bidirect 7,036库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 5.0V Unidirect 26,275库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 5.0V Bidirect 8,775库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 4-Ln Bidirect Array 6,890库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 SUPPRESSOR 27,728库存量
30,000预期 2026/7/13
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Dual Transil Array Automotive ESD 24,392库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 25V 400W Unidirect 27,737库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SOT-323-3 15 A 400 W 65 pF 8 kV 15 kV - 40 C + 125 C ESDA AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line 36 V TVS in SOT23-3L 9,444库存量
12,000预期 2026/8/24
最低: 1
倍数: 1
: 3,000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 5.3V 500W Unidirect 13,282库存量
27,000预期 2026/9/14
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-5 (SOT-23-5) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 6.1V 100W Unidirect 15,529库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 15 A 100 W 50 pF 15 kV 20 kV - 40 C + 125 C ESDA6V1-5SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 6.1V 100W Unidirect 2,371库存量
18,000预期 2027/5/31
最低: 1
倍数: 1
: 3,000

Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SOT-323-6 15 A 100 W 50 pF 8 kV 15 kV - 40 C + 125 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 6.1V 400W Unidirect 442库存量
12,000预期 2026/12/28
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 19 V 6.1 V SOT-23-5 18 A 300 W 190 pF 30 kV 30 kV - 55 C + 150 C ESDA6V1SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 6.1V 400W Unidirect 7,200库存量
57,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 5.25 V SMD/SMT 19 V 6.1 V SC-59-6 (SOT-23-6) 18 A 300 W 190 pF 30 kV 30 kV - 55 C + 150 C ESDA6V1SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Quad Unidirect Array 10,789库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-665-5 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Quad Unidirect Array 5,869库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-666-6 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 22,625库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SOT-323-3 3 A 170 W 15 pF 30 kV 30 kV - 55 C + 175 C ESDCAN06-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 TRANSIL Diode 3,125库存量
48,000在途量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V tp 70V BI 959库存量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 15V Unidirect 851库存量
2,500预期 2026/12/30
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500W 15V Bidirect 145库存量
5,000在途量
最低: 1
倍数: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD保护二极管/TVS二极管 1500 W 10kW Transil 5.8V to 70V Uni 1,720库存量
最低: 1
倍数: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel