MCACL2D5N06YL-TP

Micro Commercial Components (MCC)
833-MCACL2D5N06YL-TP
MCACL2D5N06YL-TP

制造商:

说明:
MOSFET N-CHANNEL MOSFET,DFN5060

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,453

库存:
4,453 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.6279 ¥15.63
¥9.6728 ¥96.73
¥6.9608 ¥696.08
¥5.6952 ¥2,847.60
¥5.3449 ¥5,344.90
整卷卷轴(请按5000的倍数订购)
¥4.9833 ¥24,916.50

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
140 A
2.5 mOhms
- 20 V, 20 V
2.5 V
71 nC
- 55 C
+ 150 C
114 W
Enhancement
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
配置: Single
下降时间: 19 ns
产品类型: MOSFETs
上升时间: 47 ns
系列: MCACL2D5N06YL
工厂包装数量: 5000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 53 ns
典型接通延迟时间: 15 ns
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MCACLx Power MOSFETs

Micro Commercial Components (MCC) MCACLx Power MOSFETs are AEC-Q101 qualified MOSFETs optimized for high current output and feature 0.8mΩ low RDS(ON). These MOSFETs enhance power management and ramp-up efficiency with minimal losses. The MCACLx power MOSFETs are developed using the split gate trench mosfet technology and offer fast switching and soft recovery. These MOSFETs feature low switching loss and excellent stability and uniformity. The MCACLx power MOSFETs operate within the -55°C to 175°C temperature range and are halogen-free and Lead-free. The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs. These MOSFETs are used in automotive, industrial, and renewable energy applications.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.