UG2GHL-TP

Micro Commercial Components (MCC)
833-UG2GHL-TP
UG2GHL-TP

制造商:

说明:
整流器 SUPER FAST RECTIFIERS 400V 2A, SOD-123HL

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 5,000

库存:
5,000 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.2149 ¥4.21
¥2.9041 ¥29.04
¥2.1583 ¥215.83
¥1.7741 ¥887.05
¥1.7402 ¥1,740.20
整卷卷轴(请按2500的倍数订购)
¥1.469 ¥3,672.50
¥1.10853 ¥5,542.65

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: 整流器
SMD/SMT
SOD-123HL-2
400 V
2 A
Super Fast Recovery Rectifier
Single
1.25 V
50 A
100 uA
25 ns
- 55 C
+ 150 C
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
产品: Rectifiers
产品类型: Rectifiers
工厂包装数量: 2500
子类别: Diodes & Rectifiers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

UG2xHL Super Fast Recovery Rectifiers

Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers are designed to minimize energy losses in high-frequency applications. These 2A rectifiers with voltages from 200V to 600V deliver impressive reverse recovery times of 25ns or 35ns. The UG2DHL, UG2GHL, and UG2JHL rectifiers are designed to enhance outstanding efficiency with low forward voltage and a low reverse leakage current. These super-fast recovery rectifiers feature glass-passivated junction technology for enhanced reliability and performance. The UG2xHL rectifiers are housed in a low-profile SOD-123HL package and are ideally used in motor drives, renewable energy, and high-frequency applications.