BD42754FPJ-CE2

ROHM Semiconductor
755-BD42754FPJ-CE2
BD42754FPJ-CE2

制造商:

说明:
低压差稳压器 PMIC 500mA 5V Output LDO Regulator with Voltage Detector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,766

库存:
1,766 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥15.0516 ¥15.05
¥11.0853 ¥110.85
¥9.9214 ¥248.04
¥9.0174 ¥901.74
¥8.5202 ¥2,130.05
¥8.136 ¥4,068.00
¥8.1021 ¥8,102.10
整卷卷轴(请按2000的倍数订购)
¥7.6049 ¥15,209.80
¥7.4354 ¥29,741.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 低压差稳压器
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-J5
5 V
500 mA
1 Output
Positive
75 uA
3 V
45 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
AEC-Q100
171
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
回动电压—最大值: 500 mV
线路调整率: 15 mV
负载调节: 10 mV
工作电源电流: 75 uA
产品: Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
类型: LDO Regulator
电压调节准确度: 2 %
零件号别名: BD42754FPJ-C
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small, thin packages and offer a wide range of detection voltages. The ICs can be used for every application equipped with controllers like microcontrollers, CPUs, or DSPs. The ROHM voltage detector IC series offers CMOS and open drain output. The output of reset signal can be selected for the connected power supply. Default SSOP packages are pin-compatible and function-compatible so that they can be used as replacements for existing ICs. All lineups are Pb-free and meet RoHS.

车载LDO稳压器和电压跟踪器

ROHM车载LDO稳压器和电压跟踪器符合AEC-Q100标准,包含通用的3端子机型,具有低功耗、高电流能力,且耐高电压。这些LDO稳压器和电压跟踪器亦具备低静态电流、节省空间的高效率、降压-升压自动开关控制,并提供低电压作业解决方案。车载LDO稳压器和电压跟踪器可在各种供电电压范围和0.07A至1.5A的最高输出电流下运作。这些LDO稳压器提供不同的零件类型,包括LDO、含电压跟踪器的LDO、含看门狗定时器的LDO稳压器,和仅电压跟踪器。车载LDO稳压器和电压跟踪器适用于各种手机、汽车装置、家电、消费型设备和工业装置。