SOIC-8 差分放大器

结果: 214
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 通道数量 GBP-增益带宽产品 SR - 转换速率 CMRR - 共模抑制比 每个通道的输出电流 Ib - 输入偏流 Vos - 输入偏置电压 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
Analog Devices 差分放大器 Very L N, Diff Amp & 10MHz Lpass Filt

LT6600-10 1 Channel 10 MHz 61 dB 40 uA 11 V 2.7 V 39 mA SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Very L N, Diff Amp & 15MHz Lpass Filt

LT6600-15 1 Channel 15 MHz 66 dB 35 uA 11 V 2.7 V 46 mA SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Very L N, Diff Amp & 2.5MHz Lpass Filt

LT6600-2.5 1 Channel 2.5 MHz 63 dB 15 uA 11 V 2.7 V 26 mA SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Very L N, Diff Amp & 20MHz Lpass Filt

LT6600-20 1 Channel 20 MHz 66 dB 50 uA 11 V 2.7 V 46 mA SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Nxt Gen High Common Mode Voltage Dif Amp

1 Channel 100 kHz 9 V/us 80 dB 500 uV 18 V 2.5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 SINGLE SUPPLY DIFF IN AMP

AD626 1 Channel 100 kHz 0.22 V/us 80 dB 500 uV 12 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 SOIC High CM Vltg Difference Amplifier

AD629 1 Channel 2.1 V/us 86 dB 500 uV 36 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 SOIC 275MHz High-Speed Diff'l Receiver

AD8129 1 Channel 200 MHz 1060 V/us 94 dB 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Hgh Cmn mode Vltg Diff Amp

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 Single Supply Difference Amp-AD-MCMV

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 High CMN Mode Sngl Supply Bidir Diff Amp

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 Single Supply Hgh Cmn Mode Diff Amp

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices 差分放大器 Single Supply Hgh Cmn Mode Diff Amp

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 Sngl Supply Hgh Cmn Mode Diff Amp

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices 差分放大器 Sngl Supply Hgh Cmn Mode Diff Amp

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 Sngl Supply Hgh Cmn Mode Diff Amp

AD8206 1 Channel 100 kHz 76 dB 2 mV 5.5 V 4.5 V - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 High Voltage Precision Diff Amp

AD8208 1 Channel 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 High Temp/Voltage Precision DiffAmp

AD8208 1 Channel 80 dB 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices 差分放大器 3 MHz, bi-directional 65V Diff Amp

AD8216 1 Channel 3 MHz 90 dB 500 uV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 G-3 1 MHz Diff Amp

AD8216 1 Channel 3 MHz 90 dB 500 uV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 High BW, Dual Diff Amp

AD8274 1 Channel 10 MHz 20 V/us 77 dB 700 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Single G=1 LowPower,WideInputRange

AD8276 1 Channel 1.1 V/us 86 dB 200 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1.4 V/us 80 dB 100 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1.4 V/us 80 dB 100 uV 36 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single Supply 16 to18 bit Diff ADC Drvr

ADA4941-1 1 Channel 30 MHz 22 V/us 4.5 uA 400 uV 12 V 2.7 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel