MouseReel 差分放大器

结果: 278
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 通道数量 GBP-增益带宽产品 SR - 转换速率 CMRR - 共模抑制比 每个通道的输出电流 Ib - 输入偏流 Vos - 输入偏置电压 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
Texas Instruments 差分放大器 Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPW 无库存交货期 6 周
最低: 1
倍数: 1
: 2,000

THS4532 220 V/us 90 dB to 116 dB 400 uV 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments 差分放大器 Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWT 无库存交货期 12 周
最低: 1
倍数: 1
: 2,500

THS4552 220 V/us 93 dB to 110 dB 265 uV - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments 差分放大器 2.8 GHz Ultra Linear Fully Differential A 926-LMH6554LEE/NOPB 无库存交货期 12 周
最低: 1
倍数: 1
: 4,500

LMH6554 1 Channel 6.2 kV/us 73 dB to 83 dB 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments 差分放大器 Lo Distortion 1.2GHz Diff Dvr A 926-LMH6 A 926-LMH6555SQ/NOPB 无库存交货期 6 周
最低: 1
倍数: 1
: 250

LMH6555 1 Channel 3 kV/us 40 dB to 68 dB 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single Supply 16 to18 bit Diff ADC Drvr

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Fixed Gain 1,2&3 Diff ADC Driver

ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Zero Drift High Voltage Difference Amp

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 5GHz Low Distortion ADC Driver/Line Driv

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 SOIC Lo-Cost Hi-Spd Differential Driver

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 G-3 1 MHz Diff Amp

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Funnel Amp/Next Gen AD8275

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 SOIC Lo-Cost Hi-Spd Differential Driver

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Low Cost, High Spd Diff Amp

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 UltraLw Distortion Crnt Fdbck ADC Driver

ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single Supply Diff Amp w/Bipolar Output

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single Supply Diff Amp w/Bipolar Output

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Dual Ultra-Low Distortion Diff ADC Drive

ADA4938-2 2 Channel 1 GHz 4700 V/us - 75 dB 75 mA - 13 uA 1 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 SOIC Lo-Cost Hi-Spd Differential Amp

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Triple Differen. Driver w/output Disable

AD8133 3 Channel 450 MHz 1600 V/us - 50 dB 90 mA 80 uA - 6 mV 11 V 2.8 V 28 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 High Performance Low Noise ADC Driver

AD8139 1 Channel 410 MHz 800 V/us 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 ADSL Line Driver

AD8390A 1 Channel 45 MHz 260 V/us 69 dB 400 mA - 7 uA 1 mV 24 V 10 V 10 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 SOIC Lo-Cost Hi-Spd Differential Amp

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single Supply Difference Amp-AD-MCMV

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel