Reel 差分放大器

结果: 466
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 通道数量 GBP-增益带宽产品 SR - 转换速率 CMRR - 共模抑制比 每个通道的输出电流 Ib - 输入偏流 Vos - 输入偏置电压 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
Analog Devices 差分放大器 Low Pwr, Precision,G1 Diff AMP

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Nxt Gen High Common Mode Voltage Dif Amp

AD8479 1 Channel 310 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Hi Volt Driver for +10V ADCs to 18 bit

ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 UltraLow Dist Low Vltg ADC Driver

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 UltraLow Noise Driver for Low Volt ADC

ADA4930-2 2 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 UltraLow Noise Driver for Low Volt ADC

ADA4930-2 2 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 UltraLow Dist Low Vltg ADC Driver

ADA4930-1 1 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 High Performance ADC Driver.

ADA4937-1 1 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Dual Ultra Low Distortion Diff ADC Drive

ADA4937-2 2 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Dual Ultra-Low Distortion Diff ADC Drive

ADA4938-2 2 Channel 1 GHz 4700 V/us - 75 dB 75 mA - 13 uA 1 mV 11 V 4.5 V 37 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single Supply 16 to18 bit Diff ADC Drvr

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single Supply 16 to18 bit Diff ADC Drvr

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Fixed Gain 1,2&3 Diff ADC Driver

ADA4950-2 2 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 L N 1x-Ended to Diff Conv/ADC Drvr

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 L Pwr, Fully Diff In/Out Amp/Drvr Fam

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 L Pwr, Fully Diff In/Out Amp/Drvr Fam

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single G=1 LowPower,WideInputRange

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single G=1 LowPower,WideInputRange

AD8276 1 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 acngle G=1 LowPower,WideInputRange

AD8276 1 Channel 550 kHz 1.1 V/us 80 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 High Spd 18V Shrt Bat Protected Diff AMP

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Ultra Low Distortion Diff ADC Driver

ADA4939-1 1 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver

ADA4945-1 1 Channel 145 MHz 600 V/us - 110 dB 170 mA - 2.5 uA 10 uV 10 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 5.2GHz DIFF AMP

ADL5569 2 Channel 6.5 GHz 24 V/ns 47 dB 5.25 V 4.75 V 86 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel