ICS 差分放大器

结果: 747
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 通道数量 GBP-增益带宽产品 SR - 转换速率 CMRR - 共模抑制比 每个通道的输出电流 Ib - 输入偏流 Vos - 输入偏置电压 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
Analog Devices 差分放大器 Low Power Diff ADC Driver

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 5 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 5GHz Low Distortion ADC Driver/Line Driv

ADA4960-1 1 Channel 5 GHz 8700 V/us 60 dB - 20 uA 5.25 V 4.75 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 L N 1x-Ended to Diff Conv/ADC Drvr

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Very L N, Diff Amp & 2.5MHz Lpass Filt

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 250V In Rng G = 1, 10, uP, Diff Amp

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Very L N, Diff Amp & 10MHz Lpass Filt

LT6600-10 1 Channel 61 dB - 40 uA 11 V 2.7 V 39 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated 差分放大器 Micropower, Single-Supply, Rail-to-Rail

MAX4199 1 Channel 45 kHz 0.1 V/us 76 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube
Analog Devices 差分放大器 Very L N, Diff Amp & 5MHz Lpass Filt

LT6600-5 1 Channel 61 dB - 30 uA 11 V 2.7 V 28 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 UltraLow Noise Driver for Low Volt ADC

ADA4930-2 2 Channel 1.35 GHz 3400 V/us 30 mA - 15 uA 350 uV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Single Supply Diff Amp-AD-MCMV (gain-14)

AD8203 1 Channel 60 kHz 0.33 V/us 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices 差分放大器 Very L N, Diff Amp & 2.5MHz Lpass Filt

LT6600-2.5 1 Channel 63 dB - 15 uA 11 V 2.7 V 26 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8279 2 Channel 1 MHz 1.4 V/us 74 dB 15 mA 50 uV 36 V 2 V 350 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices 差分放大器 acngle G=1 LowPower,WideInputRange

AD8276 1 Channel 550 kHz 1.1 V/us 80 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2

AD8278 1 Channel 1 MHz 1.4 V/us 74 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices ADL5567ACPZN-R7
Analog Devices 差分放大器 High Speed Dual ADC Driver DC-500MHz

ADL5567 2 Channel - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 SOIC Lo-Cost Hi-Spd Different'l Receiver

AD8130 1 Channel 270 MHz 1090 V/us 110 dB 40 mA 2 uA 400 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 High CMN Mode Sngl Supply Bidir Diff Amp

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices 差分放大器 L Pwr, Fully Diff In/Out Amp/Drvr Fam

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Low Power/Cost Diff.10-12 Bit ADC Driver

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 2.6 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices 差分放大器 L Pwr, Fully Diff In/Out Amp/Drvr Fam

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 inSO G=20dB LO DISTORT'N 1.2GHz DiffAmp

AD8350 1 Channel 1 GHz 2000 V/us - 67 dB 15 uA 1 mV 10 V 5 V 28 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices 差分放大器 High Temp/Voltage Precision DiffAmp

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices 差分放大器 UltraLow Noise Driver for Low Volt ADC

ADA4930-2 2 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices 差分放大器 Low Cost, High Spd Diff Amp

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel