Analog Devices Inc. 运算放大器 - 运放

结果: 1,082
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 运算放大器 - 运放 5V, CMOS, ZDA, Dual Amp

2 Channel 2.5 MHz 1 V/us 1 uV 30 pA 6 V 1 mA 125 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74811 Reel, Cut Tape
Analog Devices 运算放大器 - 运放 5V CMOS, Low Noise

2 Channel 10 MHz 5 V/us 80 uV 0.25 pA 5.5 V 1 mA 80 mA 85 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74821 Reel, Cut Tape
Analog Devices 运算放大器 - 运放 QUAD, LOW PWR RAIL/RAIL OP AMP

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Analog Devices 运算放大器 - 运放 Dual Low Power Low Noise Rail-Rail OpAmp

2 Channel 35 MHz 12 V/us 40 uV 5.3 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3 mA 30 mA 115 dB 2.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4841-2 Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 10 A S C, L IB, Zero-Drift Op Amp

1 Channel 100 kHz 17.5 mV/us 1 uV 5 pA 5.25 V 1.7 V 10 uA 51 mA 134 dB 1.7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 85 C LTC2066 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 Single/Dual/Quad, +1.8V/750nA, SC70, Rai

2 Channel 9 kHz 2 V/us 7 mV 1.5 nA 5.5 V 1.8 V 750 nA 11 mA 70 dB 150 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4471 Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 Dual Precision, Micro-Power OTT RRIO Amp

2 Channel 130 kHz 100 mV/us 20 uV 100 pA 30 V 3 V 32.5 uA 120 dB 53 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4097-2 Tube
Analog Devices 运算放大器 - 运放 2x/4x uP, 1MHz C-Load pAere Bias C JFET

2 Channel 1 MHz 900 mV/us 600 uV 400 fA 40 V 10 V 145 uA 85 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1464 Tube
Analog Devices 运算放大器 - 运放 2x Over-The-Top uP R2R In & Out Op Amps

2 Channel 180 kHz 60 mV/us 220 uV 1 nA 44 V 2 V 40 uA 25 mA 98 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT1490A Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 SO-16 WITH TAPE & REEL

4 Channel 500 kHz 150 mV/us 300 uV 7 nA +/- 20 V +/- 3 V 2.9 mA 5 mA 140 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C OP400 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 运算放大器 - 运放 Single/Dual/Quad, Low-Cost, UCSP/SOT23,

1 Channel 5 MHz 2 V/us 2.5 mV 150 nA 6.5 V, +/- 3.25 V 2.4 V, +/- 1.2 V 650 uA 50 mA 60 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MAX4322 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 1.8V, 15MHz Low-Offset, Low-Power, Rail-

1 Channel 15 MHz 7 V/us 50 uV 500 fA 5.5 V 1.8 V 750 uA 50 mA 75 dB 12.7 nV/sqrt Hz SC-70-6 SMD/SMT No Shutdown - 40 C + 125 C MAX44260 Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 SINGLE, 8MHz 1mV RAIL TO RAIL OP AMP

1 Channel 8 MHz 2.9 V/us 1.1 mV 300 nA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 1.2 mA 25 mA 100 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8519 Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 Lw Cst CMOS Hgh Spd RR Amp

2 Channel 105 MHz 210 V/us 2.5 mV 50 pA 5.5 V 2.7 V 8.8 mA 125 mA 88 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4891-2 Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 Dual 25MHz, 600V/ s Op Amps

2 Channel 25 MHz 600 V/us 200 uV 120 nA 36 V 5 V 2 mA 30 mA 97 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1358 Tube
Analog Devices 运算放大器 - 运放 140V CMOS R2R Out, pA In C Op Amp

1 Channel 24 MHz 24 V/us 330 uV 3 pA 140 V 9.5 V 2.7 mA 50 mA 125 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 85 C LTC6090 Tube

Analog Devices / Maxim Integrated 运算放大器 - 运放 High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70

4 Channel 10 MHz 10 V/us 6 mV 1 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MAX4234 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 SOT23, Low-Noise, Low-Distortion, Wide-B

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Tube
Analog Devices 运算放大器 - 运放 QUAD, LOW PWR RAIL/RAIL OP AMP

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Analog Devices 运算放大器 - 运放 36 V, Low Noise, Zero Drift Op Amp

1 Channel 5 MHz 1.8 V/us 4 uV 100 pA 36 V 4.5 V 4.5 mA 36 mA 160 dB 4.2 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 uP, Over-The-Top SOT-23, R2R In & Out Op

1 Channel 200 kHz 70 mV/us 950 uV 8 nA 18 V 2.2 V 40 uA 40 mA 100 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LT1782 Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 36V, Low Noise Zero-Drift Op Amp

2 Channel 2.5 MHz 1.7 V/us 500 nV 4.5 nA 36 V 4.75 V 1.55 mA 31 mA 150 dB 9 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C LTC2058 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 UCSP, Single-Supply, Low-Noise, Low-Dist

2 Channel 3 MHz 300 mV/us 70 uV 1 pA 5.5 V, +/- 2.75 V 2.4 V, +/- 1.2 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz UCSP-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4252 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 1MHz, 20 A, Rail-to-Rail I/O Op Amps wit

1 Channel 1 MHz 500 mV/us 1 mV 10 pA 5.5 V 1.8 V 20 uA 15 mA 70 dB 160 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C MAX9914 Reel, Cut Tape, MouseReel
Analog Devices 运算放大器 - 运放 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

1 Channel 20 kHz 3.5 mV/us 5 uV 500 nA 5.25 V 1.7 V 1.4 uA 51 mA 130 dB 4.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C LTC2063 Reel, Cut Tape, MouseReel