精密放大器

 精密放大器
Precision Amplifiers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our selection of precision amplifiers below.
结果: 3,695
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装

Microchip Technology 精密放大器 Quad 1.8V 600kHz Op Amp E temp 2,150库存量
最低: 1
倍数: 1
: 2,500

4 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6064 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 精密放大器 Quad 1.8V 1MHz Op Amp E temp 1,272库存量
最低: 1
倍数: 1

4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Tube

Microchip Technology 精密放大器 Quad 1.8V 1MHz Op Amp E temp 1,920库存量
最低: 1
倍数: 1

4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Tube

Microchip Technology 精密放大器 Quad 1.8V 1MHz Op Amp E temp 2,075库存量
最低: 1
倍数: 1
: 2,600

4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 精密放大器 Quad 1.8V 1MHz Op Amp E temp 1,818库存量
2,500在途量
最低: 1
倍数: 1
: 2,500

4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 精密放大器 Zero Drift Op Amp Single, E-Temp 1,862库存量
最低: 1
倍数: 1
: 3,000

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V71 AEC-Q100 Reel, Cut Tape
Microchip Technology 精密放大器 Zero Drift Op Amp Dual, E Temp 1,480库存量
最低: 1
倍数: 1
: 2,500

MSOP-8 SMD/SMT MCP6V72 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 精密放大器 Zero Drift Op Amp Single 5,206库存量
最低: 1
倍数: 1
: 3,000

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V81 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 精密放大器 Zero Drift Op Amp Single 2,245库存量
最低: 1
倍数: 1
: 3,000

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V81 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 精密放大器 CAN FD Transceiver with Silent Mode 4,156库存量
最低: 1
倍数: 1
: 3,300

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 精密放大器 Quad, Zero-Drift Op Amp, E Temp 2,367库存量
最低: 1
倍数: 1
: 2,500
4 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology 精密放大器 Zero Drift Op Amp Single, E Temp 4,360库存量
最低: 1
倍数: 1
: 3,000

1 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V91 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Dual Opamp 1,408库存量
最低: 1
倍数: 1
: 3,000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz WSON-12 SMD/SMT Shutdown - 40 C + 125 C ALM2402 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Dual operational amp lifier with high cu 1,815库存量
最低: 1
倍数: 1
: 2,000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ALM2402 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Precision (200uV off set) 2MHz 88 dB CM A 595-INA597IDGKT 2,032库存量
最低: 1
倍数: 1
: 2,500

1 Channel 800 kHz 18 V/us 28 uV 800 pA 36 V 4.5 V 1.1 mA 65 mA 90 dB 18 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C INA597 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Precision JFET-input Op Amp A 595-LF411C A 595-LF411CD 1,966库存量
最低: 1
倍数: 1
: 2,500

1 Channel 8 MHz 25 V/us 500 uV 60 pA 15 V - 15 V 2.5 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF411 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 JFET In Precision 5,782库存量
最低: 1
倍数: 1

1 Channel 8 MHz 25 V/us 500 uV 60 pA 15 V - 15 V 2.5 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LF411 Tube
Texas Instruments 精密放大器 Dual Precision 460库存量
2,250预期 2026/7/20
最低: 1
倍数: 1

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Texas Instruments 精密放大器 Dual Prec A 595-LT10 13DDR A 595-LT1013D A 595-LT1013DDR 2,193库存量
最低: 1
倍数: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments 精密放大器 Dual Prec Op Amp A 5 95-LT1013DD A 595-L A 595-LT1013DD 2,841库存量
最低: 1
倍数: 1
: 2,500

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Dual Precision Op Am p A 595-LT1013DMDG4 A 595-LT1013DMDG4 2,940库存量
最低: 1
倍数: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments 精密放大器 Dual Prec 996库存量
最低: 1
倍数: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments 精密放大器 Quad Precision 669库存量
3,250预期 2026/8/6
最低: 1
倍数: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown 0 C + 70 C LT1014 Tube
Texas Instruments 精密放大器 Quad Precision Op Am p A 595-LT1014DMDWG A 595-LT1014DMDWG4 357库存量
最低: 1
倍数: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments 精密放大器 Low Noise Prec 2,417库存量
最低: 1
倍数: 1
: 2,000

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07D Reel, Cut Tape, MouseReel