精密放大器

 精密放大器
Precision Amplifiers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our selection of precision amplifiers below.
结果: 3,695
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA2228UA 2,580库存量
最低: 1
倍数: 1
: 2,500

2 Channel 33 MHz 11 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2228 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High Precision Oper Amplifier A 595-OPA2 A 595-OPA2277U/2K5 585库存量
1,725预期 2026/7/20
最低: 1
倍数: 1

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Tube
Texas Instruments 精密放大器 Dual Hi-Precision A 595-OPA2277UA/2K5 A A 595-OPA2277UA/2K5 2,168库存量
最低: 1
倍数: 1

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Tube
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U 854库存量
最低: 1
倍数: 1
: 2,500

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA227UA/2K5 2,831库存量
最低: 1
倍数: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA227UA 1,576库存量
2,500预期 2026/7/7
最低: 1
倍数: 1
: 2,500

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA228UA/2K5 483库存量
最低: 1
倍数: 1

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C OPA228 Tube
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA228UA 1,786库存量
最低: 1
倍数: 1
: 2,500

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OPA228 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGST 2,067库存量
最低: 1
倍数: 1
: 2,500

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AID 2,418库存量
最低: 1
倍数: 1
: 2,500

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Precision Lo Noise L ow Quies Current A A 595-OPA2376AIDR 1,628库存量
最低: 1
倍数: 1

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Tube
Texas Instruments 精密放大器 Precision Lo Noise L ow Quies Current A A 595-OPA2376AID 1,068库存量
10,000预期 2026/7/27
最低: 1
倍数: 1
: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Prec/Low noise Op- A mp A 595-OPA2376AIY A 595-OPA2376AIYZDT 2,012库存量
12,000预期 2026/7/1
最低: 1
倍数: 1
最大: 800
: 3,000

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Low Noise Low Quies cent Current Precis 3,956库存量
5,000预期 2026/6/30
最低: 1
倍数: 1
最大: 1,300
: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Low-CostLow Noise 5M Hz CMOS Op Amp A 59 A 595-OPA2377AID 2,139库存量
最低: 1
倍数: 1
: 2,500

2 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Automotive-Qualified Rail-to-Rail In/Ou 4,817库存量
最低: 1
倍数: 1
: 2,500

2 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKT 3,143库存量
最低: 1
倍数: 1
: 2,500

2 Channel 5.7 MHz 2.8 V/us 2.5 uV 30 pA 5.5 V 1.7 V 570 uA 55 mA 150 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Ultra-high-precision zero-drift low-inpu OPA2387DSGT 5,664库存量
最低: 1
倍数: 1
: 3,000

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Dual 10-MHz CMOS zer o-drift zero-cro A A 595-OPA2388IDGKT 1,446库存量
2,500预期 2026/9/1
最低: 1
倍数: 1
最大: 100
: 2,500

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 140 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Dual 10-MHz CMOS zer o-drift zero-cro A A 595-OPA2388ID 1,964库存量
2,500预期 2026/9/8
最低: 1
倍数: 1
: 2,500

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 High-Bandwidth High -Precision Low THD+ A 595-OPA2626IDGKT 1,605库存量
最低: 1
倍数: 1
: 2,500

2 Channel 120 MHz 115 V/us 15 uV 2 uA 5.5 V 2.7 V 2 mA 130 mA 117 dB 2.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2626 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AID 2,763库存量
最低: 1
倍数: 1
: 2,500

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA2727AIDRBT 1,083库存量
最低: 1
倍数: 1
: 2,500

12 V, +/- 6 V 4 V, +/- 2 V 94 dB SON-8 SMD/SMT - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U/2K5 382库存量
最低: 1
倍数: 1
最大: 40

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments 精密放大器 High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA/2K5 570库存量
最低: 1
倍数: 1
最大: 20

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA277 Tube