精密放大器

 精密放大器
Precision Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our selection of precision amplifiers below.
结果: 3,696
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA227UA/2K5 70库存量
300预期 2026/7/16
最低: 1
倍数: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U/2K5 27库存量
450预期 2026/6/30
最低: 1
倍数: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier 262库存量
最低: 1
倍数: 1

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OPA228 Tube
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA228UA/2K5 244库存量
450预期 2026/7/1
最低: 1
倍数: 1

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OPA228 Tube
Texas Instruments 精密放大器 Prec 20MHz 0.9pA Ib RRIO CMOS Op Amp A 5 A 595-OPA2320AIDR 320库存量
450预期 2026/7/10
最低: 1
倍数: 1

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Tube

Texas Instruments 精密放大器 Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDGKT 810库存量
7,500预期 2026/7/2
最低: 1
倍数: 1
: 2,500

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDGKR 458库存量
最低: 1
倍数: 1
: 250

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Prec/Low noise Op- A mp A 595-OPA2376AIY A 595-OPA2376AIYZDR 314库存量
最低: 1
倍数: 1
: 250

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Low Noise Low Quies cent Current Precis 525库存量
2,500预期 2026/7/9
最低: 1
倍数: 1
: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Low-CostLow Noise 5M Hz CMOS Op Amp A 59 A 595-OPA2377AIDR 959库存量
最低: 1
倍数: 1

2 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Tube

Texas Instruments 精密放大器 Low-Cost Low Noise 5 MHz CMOS Op Amp A 5 A 595-OPA2377AIDGKT 137库存量
2,500预期 2026/9/4
最低: 1
倍数: 1
: 2,500

2 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNR 53库存量
5,500预期 2026/6/29
最低: 1
倍数: 1
: 250

2 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2378 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Dual 10-MHz CMOS zer o-drift zero-cro A A 595-OPA2388IDR 236库存量
最低: 1
倍数: 1

2 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2388 Tube
Texas Instruments 精密放大器 High-Bandwidth High -Precision Low THD+ A 595-OPA2625IDGST 246库存量
最低: 1
倍数: 1
: 2,500

2 Channel 120 MHz 115 V/us 100 uV 4 uA 5.5 V 2.7 V 2 mA 120 mA 117 dB 2.5 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2625 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA2727AIDRBT 1,058库存量
2,500预期 2026/7/20
最低: 1
倍数: 1
: 2,500

12 V, +/- 6 V 4 V, +/- 2 V 94 dB SON-8 SMD/SMT - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High Precision Oper Amplifier A 595-OPA2 A 595-OPA277AIDRMR 252库存量
最低: 1
倍数: 1
: 250

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz VSON-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA/2K5 50库存量
5,325预期 2026/9/1
最低: 1
倍数: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments 精密放大器 Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU 54库存量
10,000预期 2026/6/29
最低: 1
倍数: 1
: 2,500

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AID 517库存量
最低: 1
倍数: 1
: 2,500

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 1.8V35uAmicroPwr Pre cZero Drift CMOS A A 595-OPA330AIYFFR 76库存量
最低: 1
倍数: 1
: 250

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz DSBGA-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA335AID 118库存量
2,500预期 2026/9/14
最低: 1
倍数: 1
: 2,500

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Prec Lo Noise Lo Iq Op Amp ALT 595-OPA37 ALT 595-OPA376AIDBVR 29库存量
3,000预期 2026/8/20
最低: 1
倍数: 1
: 3,000

1 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Prec Low Noise Low I q Op Amp A 595-OPA3 A 595-OPA376AID 312库存量
5,000预期 2026/8/31
最低: 1
倍数: 1
: 2,500

1 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Low Noise Low Volt O p Amp 1,591库存量
最低: 1
倍数: 1
: 3,000

1 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA377 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Lo Noise 50uV R-R In p/Out Prec Op Amp A A 595-OPA378AIDBVR 53库存量
1,750预期 2026/8/3
最低: 1
倍数: 1
: 250

1 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA378 Reel, Cut Tape, MouseReel