精密放大器

 精密放大器
Precision Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our selection of precision amplifiers below.
结果: 3,696
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装

STMicroelectronics 精密放大器 Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 930库存量
2,500预期 2026/7/9
最低: 1
倍数: 1
: 2,500

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 80 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 60uA 880 KHz LV Precision RR 1,004库存量
最低: 1
倍数: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 High accuracy Micropwr CMOS Op Amp 62库存量
最低: 1
倍数: 1
: 3,000

2 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV712 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Precision, rail-to-rail 16V CMOS op-amps 7库存量
6,000预期 2026/11/23
最低: 1
倍数: 1
: 3,000

1 Channel 2.7 MHz 850 mV/us 200 uV 50 pA 16 V 2.7 V 570 uA 45 mA 102 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz 209库存量
3,000预期 2026/10/19
最低: 1
倍数: 1
: 3,000

1 Channel 2.7 MHz 850 mV/us 600 uV 200 pA 16 V 2.7 V 570 uA 70 mA 90 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 1,528库存量
2,500预期 2026/10/5
最低: 1
倍数: 1
: 2,500

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 800 uA 45 mA 78 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 508库存量
最低: 1
倍数: 1
: 4,000

2 Channel 2.7 MHz 1.4 V/us 450 uV 200 pA 16 V 2.7 V 570 uA 50 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 精密放大器 S-1.8V 14kHz Op Amp E temp 147库存量
最低: 1
倍数: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube

Microchip Technology 精密放大器 Single, 10MHz Op Amp, E Temp 8库存量
最低: 1
倍数: 1
: 3,000

1 Channel 10 MHz 15 V/us 50 uV 20 pA 5.5 V 2.2 V 80 dB 6.1 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 精密放大器 Single, 45V Zero-Drift Op Amp, E Temp 392库存量
最低: 1
倍数: 1

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Tube
Texas Instruments 精密放大器 High-speed (40 MHz) high-precision (60 u OPA3S328RGRR 98库存量
最低: 1
倍数: 1
: 250

2 Channel 40 MHz 30 V/us 60 uV 200 fA 5.5 V 2.2 V 20 dB 25 nV/sqrt Hz VQFN-20 SMD/SMT Shutdown - 40 C + 85 C OPA3S328 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472IDGNR 235库存量
最低: 1
倍数: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Tube

Texas Instruments 精密放大器 Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472IDGN 32库存量
7,500在途量
最低: 1
倍数: 1
: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Dual Lo-Pwr R-to-R I /O Op Amp w/Shutdwn 41库存量
最低: 1
倍数: 1
: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLV2473 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474CPWPR 175库存量
最低: 1
倍数: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Tube
onsemi 精密放大器 PRECISION OPAMP 10 MHZ BANDWIDTH 550UV MAX OFFSET 394库存量
3,000预期 2026/12/15
最低: 1
倍数: 1
最大: 320
: 3,000

1 Channel 10 MHz 6 V/us 50 uV 1 pA 5.5 V 3 V 1 mA 25 mA 77 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20166 Reel, Cut Tape, MouseReel
onsemi 精密放大器 NCS21801 - PRECISION OP AMPLIFIER - TSOP-5 TSOP-5 1,648库存量
3,000预期 2026/8/7
最低: 1
倍数: 1
: 3,000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape
onsemi 精密放大器 NCS21802 - PRECISION OP AMPLIFIER - UDFN 1,717库存量
最低: 1
倍数: 1
: 3,000

2 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz UDFN-8 SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
onsemi 精密放大器 DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 1,020库存量
22,500在途量
最低: 1
倍数: 1
最大: 2,500
: 2,500

2 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Dual 15.5-V 350-kH z operational amplif 525库存量
最低: 1
倍数: 1

2 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Tube
Texas Instruments 精密放大器 Micropwr Quad CMOS O p Amp So-8 439库存量
最低: 1
倍数: 1

4 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 160 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6024 Tube
Texas Instruments 精密放大器 Quad 15.5-V 350-kH z operational amplif 44库存量
最低: 1
倍数: 1
: 2,500

4 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 160 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6024 Reel, Cut Tape, MouseReel
Renesas / Intersil 精密放大器 ISL28118MUZ 40V LW NOIS R-R OT SNGL SUP 8库存量
最低: 1
倍数: 1

1 Channel 4 MHz 1.2 V/us 25 uV 230 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 850 uA 28 mA 118 dB 9 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28118 Tube
Renesas / Intersil 精密放大器 ISL28210FBZ DLI LW NOISE JFET OPR 16库存量
最低: 1
倍数: 1
: 250

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AIDRBR 336库存量
最低: 1
倍数: 1
: 250

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel