精密放大器

 精密放大器
Precision Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our selection of precision amplifiers below.
结果: 3,696
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Texas Instruments 精密放大器 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA387DBVT 440库存量
最低: 1
倍数: 1

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA335 Tube
Texas Instruments 精密放大器 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA387DBVT 8库存量
最低: 1
倍数: 1
最大: 110
: 250

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 20MHz High Prec CMOS Op Amp A 595-OPA472 A 595-OPA4727AIPWR 200库存量
最低: 1
倍数: 1

4 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 85 C OPA4727 Tube

Texas Instruments 精密放大器 e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA727AIDGKR 602库存量
最低: 1
倍数: 1
: 250

1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA727 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 0.05uV/degC Single- Supply CMOS A 595-OPA182IDR 95库存量
最低: 1
倍数: 1

1 Channel 1.6 MHz 1.5 V/us 1 uV 100 pA 12 V 2.7 V 600 uA 20 mA 130 dB 135 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C OPA734 Tube
Texas Instruments 精密放大器 LiNCMOS Lw Bias Q 61库存量
最低: 1
倍数: 1

4 Channel 110 kHz 30 mV/us 200 uV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L9 Tube
Microchip Technology MCP60811T-E/OT
Microchip Technology 精密放大器 Single, 25MHz Op Amp, E Temp 287库存量
最低: 1
倍数: 1
: 3,000

1 Channel 25 MHz 30 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 4.7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology MCP60811UT-E/LTY
Microchip Technology 精密放大器 Single, 25MHz Op Amp, E Temp 303库存量
最低: 1
倍数: 1
: 3,000

1 Channel 25 MHz 30 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 4.7 nV/sqrt Hz SC70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments OPA182IDT
Texas Instruments 精密放大器 Highest-precision 3 6-V 5-MHz single OPA OPA182IDR 173库存量
250预期 2026/7/10
最低: 1
倍数: 1
: 250

1 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA182 Reel, Cut Tape, MouseReel
Microchip Technology 精密放大器 Single, 10MHz Op Amp, E Temp 30库存量
最低: 1
倍数: 1
: 3,000

1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SC70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier 36库存量
最低: 1
倍数: 1

2 Channel 33 MHz 11 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA2228 Tube
Texas Instruments 精密放大器 Quad Micropower 23库存量
最低: 1
倍数: 1

4 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC1079 Tube
Texas Instruments 精密放大器 Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201CD 176库存量
最低: 1
倍数: 1
: 2,500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 110 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Dual Lo-Noise Prec R ail-to-Rail 65库存量
最低: 1
倍数: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments 精密放大器 Adv Prec. Chopper 8库存量
最低: 1
倍数: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments 精密放大器 Adv Prec. Chopper 23库存量
最低: 1
倍数: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments 精密放大器 LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 249库存量
最低: 1
倍数: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments 精密放大器 LinCMOS Precision Qu ad Op Amp 9库存量
最低: 1
倍数: 1

4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments 精密放大器 Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IDR 1库存量
最低: 1
倍数: 1
: 2,000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Quad Single Supply O p Amp 243库存量
最低: 1
倍数: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments 精密放大器 Dual Single Supply L ow Power A 595-TLV9 A 595-TLV9102IDR 325库存量
最低: 1
倍数: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 285 uA 30 mA 65 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27M2 Tube
Texas Instruments 精密放大器 LinCMOS Precision Qu ad Op Amp 293库存量
最低: 1
倍数: 1

4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments 精密放大器 LiNCMOS Dual 43库存量
最低: 1
倍数: 1

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 16 V, 8 V 3 V, +/- 1.5 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M7 Tube
Texas Instruments 精密放大器 Dual Precision SNGL LO-PWR OP AMP 300库存量
最低: 1
倍数: 1

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 16 V, 8 V 3 V, +/- 1.5 V 285 uA 30 mA 65 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27M7 Tube
Texas Instruments 精密放大器 LiNCMOS Med Bias 123库存量
最低: 1
倍数: 1

4 Channel 525 kHz 620 mV/us 210 uV 700 fA 16 V, 8 V 3 V, +/- 1.5 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M9 Tube