精密放大器

 精密放大器
Precision Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
More...

Please view our selection of precision amplifiers below.
结果: 3,696
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Texas Instruments 精密放大器 Dual Precision Singl e Supply uPower A 5 A 595-TLC27L7CD
2,500预期 2026/7/10
最低: 1
倍数: 1
: 2,500

16 V 3 V 94 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L7 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 1库存量
最低: 1
倍数: 1

2 Channel 635 kHz 620 mV/us 900 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments 精密放大器 Dual High Speed
340预期 2026/7/1
最低: 1
倍数: 1

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube
Texas Instruments 精密放大器 Auto Cat Single Lo P wr RailtoRail
3,000预期 2026/7/10
最低: 1
倍数: 1
: 3,000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Quad 5.5-MHz 100-uV offset 8-nV/vHz no
3,914预期 2026/7/1
最低: 1
倍数: 1
最大: 80
: 2,000

4 Channel 5.5 MHz 2 V/us 40 uV 300 fA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4376 Reel, Cut Tape, MouseReel

Renesas / Intersil 精密放大器 Dual Precision, Micro Power, RRIO, Operational Amplifier
1,000预期 2026/10/23
最低: 1
倍数: 1
: 1,000

2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Low noise & distortion (8nV/sqrtHz & 0.03%) 462库存量
最低: 1
倍数: 1
: 2,500

2 Channel 3 MHz 1.072 V/us 500 uV 50 nA 30 V 3 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512B AEC-Q100 Reel, Cut Tape

STMicroelectronics 精密放大器 Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier
7,013在途量
最低: 1
倍数: 1
: 2,500

2 Channel 6 MHz 3 V/us 650 uV 300 nA 3.6 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB712 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
7,494预期 2026/7/13
最低: 1
倍数: 1
: 4,000

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 570 uA 37 mA 98 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz
12,488在途量
最低: 1
倍数: 1
: 2,500

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Quad-channel precis ion 50uV offset vol
3,000预期 2026/11/16
最低: 1
倍数: 1
: 3,000

4 Channel 40 MHz 30 V/us 50 uV 100 pA - 2.75 V, 2.75 V, 5.5 V - 1.1 V, 1.1 V, 2.2 V 3.8 mA 92.5 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4328 Reel, Cut Tape, MouseReel

Texas Instruments 精密放大器 Auto Cat 600-uA/ Ch 2.8-MHz
1,993预期 2026/9/24
最低: 1
倍数: 1
: 2,000

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated 精密放大器 OpAmp General Purpose SOT353 T&R 3K
99,853在途量
最低: 1
倍数: 1
最大: 3,170
: 3,000

1 Channel 350 kHz 120 mV/us 8 uV 70 pA 5.5 V 1.8 V 90 dB 1.1 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 125 C AS333 Reel, Cut Tape, MouseReel

Renesas / Intersil 精密放大器 ISL28134FHZ 5V ULTRA LW NOISE ZERO DRIFT
2,578预期 2026/7/15
最低: 1
倍数: 1
: 3,000

1 Channel 3.5 MHz 1.5 V/us 2.5 uV 6 V, +/- 3 V 2.25 V, 1.125 V 900 uA 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28134 Reel, Cut Tape
Renesas / Intersil 精密放大器 ISL28208FBZ 40V LW NOISE R-R OUT SNGL
873预期 2026/7/7
最低: 1
倍数: 1

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 30 mA 123 dB 15.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Tube
Texas Instruments 精密放大器 Quad High Speed Prec ision Difet A 595-O A 595-OPA4140AID
85预期 2026/11/16
最低: 1
倍数: 1
最大: 10

4 Channel 6.4 MHz 35 V/us 260 uV 1 pA 18 V 5 V 9 mA 10 mA 100 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown 0 C + 70 C OPA404 Tube
Texas Instruments 精密放大器 Dual Prec Op Amp ALT 595-LT1013DMD ALT 5 ALT 595-LT1013DMD
342预期 2026/8/5
最低: 1
倍数: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments 精密放大器 Ultra-high-precision zero-drift low-inpu OPA2387DSGR
486预期 2026/7/24
最低: 1
倍数: 1
: 250

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Dual micropower hi g h speed-to-power ra
499预期 2026/6/29
最低: 1
倍数: 1
: 250

2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Ultra-Low Noise Prec Oper Amplifier
271预期 2026/10/12
最低: 1
倍数: 1

1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA37 Tube
Texas Instruments 精密放大器 Enhanced Prec D
648预期 2026/7/14
最低: 1
倍数: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052A Tube
Texas Instruments 精密放大器 Quad Precision
900预期 2026/8/17
最低: 1
倍数: 1
: 2,500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Lo Noise Hi Gain A 5 95-TLE2027AMDG4 A 5 A 595-TLE2027AMDG4
450预期 2026/8/5
最低: 1
倍数: 1

1 Channel 13 MHz 2.8 V/us 10 uV 15 nA 38 V, +/- 19 V 8 V, +/- 4 V 3.8 mA 50 mA 117 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2027AM Tube
Texas Instruments 精密放大器 Hi Spd Hi Drive Prec ision Quad OpAmp AL ALT 595-TLE2144MDW
44预期 2026/7/1
最低: 1
倍数: 1

44 V, +/- 22 V 4 V, +/- 2 V 108 dB SOIC-16 SMD/SMT - 55 C + 125 C TLE2144M-D Tube
Texas Instruments 精密放大器 1.6V Prec Op Amp A 9 26-LMP2231BMF/NOPB A 926-LMP2231BMF/NOPB
250预期 2026/7/8
最低: 1
倍数: 1
: 250

1 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel