Analog Devices 精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Single, Lw Cst, 8MHz, RRIO, 5V OpAmp

1 Channel 8.4 MHz 500 uV 200 pA 6 V 2.7 V 1.2 mA 80 dB SOT-23-5 SMD/SMT - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single, Lw Cst, 8MHz, RRIO, 5V OpAmp

1 Channel 8.4 MHz 6 V/us 500 uV 200 pA 6 V 2.7 V 1.2 mA 50 mA 80 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL TO RAIL OP AMP

2 Channel 8.4 MHz 6 V/us 80 uV 1 nA 5.5 V 2.7 V 750 uA 50 mA 89 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Tube
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL TO RAIL OP AMP

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 83 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 8.4 MHz 6 V/us 80 uV 1 nA 5.5 V 2.7 V 750 uA 50 mA 89 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Tube
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 83 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 200 uA 70 mA 100 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, 2.5 V 1.8 V, 900 mV 40 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8609 Tube
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 60 V/us 150 uV 3.5 nA 13 V, 13 V 5 V, 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Tube
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V, +/- 13 V 10 V, +/- 5 V 3.5 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Voltage Low Power CMOS OPAMP

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 38 uA 95 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Voltage Low Power CMOS OPAMP

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 38 uA 80 mA 95 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2X,MicronPower,Lw Cst,RRIO,5V OpAmp

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Tube
Analog Devices 精密放大器 Quad Low Voltage Low Power CMOS OPAMP

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 152 uA 80 mA 95 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE DI-JET AMPLIFIER

2 Channel 25 MHz 60 V/us 150 uV 3.5 nA 13 V, 13 V 5 V, 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Tube
Analog Devices 精密放大器 DUAL 36V LowPower RR Precision AMP

2 Channel 560 kHz 480 mV/us 10 uV 500 pA 15 V, +/- 15 V 2.5 V, +/- 2.5 V 215 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Tube
Analog Devices 精密放大器 Quad Precision 36V,Low Power RRO

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA 40 mA 135 dB 11 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Quad Precision 36V,Low Power RRO

4 Channel 560 kHz 280 mV/us 10 uV 500 pA 36 V 2.5 V 215 uA 40 mA 135 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8624 Tube
Analog Devices 精密放大器 DUAL PRECISION SINGLE SUPPLY DI-JET AMP

2 Channel 5 MHz 5 V/us 350 uV 60 pA 26 V, 13 V 5 V, 2.5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Tube
Analog Devices 精密放大器 DUAL PRECISION SINGLE SUPPLY DI-JET AMP

2 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION SINGLE SUPPLY DI-JET AMP

2 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel