Analog Devices 精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices 精密放大器 4x 18MHz, L N, R2R Out, CMOS Op Amp

4 Channel 18 MHz 10 V/us 50 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6242 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices 精密放大器 SINGLE LO-NOISE LO-DRIFT

1 Channel 3.4 MHz 1.2 V/us 75 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V 2.5 V 400 uA 10 mA 120 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Tube
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V 2.5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Tube
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 36 V 5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 ULTRA-PRECISION OP AMP IC

1 Channel 600 kHz 300 mV/us 10 uV 2 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices 精密放大器 SINGLE PRECISION RAIL TO RAIL OP AMP

1 Channel 4.25 MHz 2.4 V/us 125 uV 450 nA 18 V, 36 V 1.5 V, 3 V 1.45 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP184 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 MICROPOWER RAIL TO RAIL

1 Channel 35 kHz 12 V/us 150 uV 20 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP193 Tube
Analog Devices 精密放大器 MICROPOWER RAIL TO RAIL

1 Channel 35 kHz 12 mV/us 150 uV 20 nA 18 V, 36 V 1 V, 1.7 V 14.5 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP193 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 OP249GS W/TAPE AND REEL

2 Channel 4.7 MHz 22 V/us 2 mV 18 V 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 15 MHZ RAIL-TO-RAIL DUAL OP AMP

2 Channel 15 MHz 13 V/us 25 uV 600 nA 6 V, 12 V 1.35 V, 2.7 V 550 uA 30 mA 110 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP262 Tube
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP TAPE & REEL

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP TAPE & REEL

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL BUTLER AMPLIFIER IC

2 Channel 9 MHz 22 V/us 250 uV 100 nA 22 V 4.5 V 5.5 mA 30 mA 106 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Voltage Micropower OP Amp

2 Channel 20 kHz 12 mV/us 125 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 25 uA 5 mA 120 dB 65 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP290 Tube
Analog Devices 精密放大器 QUAD LO NOISE HI SPEED OP

4 Channel 28 MHz 170 V/us 200 uV 600 nA 18 V, 18 V 4.5 V, 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP467 Tube
Analog Devices 精密放大器 QUAD LO NOISE HI SPEED OP

4 Channel 28 MHz 170 V/us 200 uV 600 nA 18 V, 18 V 4.5 V, 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Tube
Analog Devices 精密放大器 QUAD LO NOISE HI SPEED

4 Channel 28 MHz 90 V/us 500 uV 600 nA 18 V 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 LOW-NOISE PRECISION QUAD

4 Channel 6 MHz 2 V/us 1 mV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP470 Tube
Analog Devices 精密放大器 SOL-16 MARKED AS "OP470G"

4 Channel 6 MHz 2 V/us 400 uV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP470 Tube
Analog Devices 精密放大器 SOL-16 WITH TAPE & REEL

4 Channel 6 MHz 2 V/us 1 mV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP470 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP

4 Channel 4.25 MHz 4 V/us 250 uV 450 nA 18 V, 18 V 1.5 V, 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Tube