Analog Devices 精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 MICROPOWER RAIL TO RAIL

2 Channel 35 kHz 15 mV/us 100 uV 15 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube
Analog Devices 精密放大器 DUAL PRECISION LOW IB OP

2 Channel 500 kHz 150 mV/us 50 uV 35 pA 20 V, 20 V 2 V, 2 V 525 uA 10 mA 135 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP297 Tube
Analog Devices 精密放大器 DUAL PRECISION LOW IB OP

2 Channel 500 kHz 150 mV/us 200 uV 50 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP297 Tube
Analog Devices 精密放大器 QUAD LOW OFFSET, LOW POWER

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C OP400 Tube
Analog Devices 精密放大器 QUAD, PRECISION LOW NOISE OP AMP

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Tube
Analog Devices 精密放大器 QUAD, PRECISION LOW NOISE OP AMP

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SOL-16 WITH TAPE & REEL

4 Channel 6.5 MHz 8 V/us 1.8 mV 18 V 4.5 V 11 mA 9 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP471 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PREC PICOAMP OP AMP

4 Channel 500 kHz 150 mV/us 80 uV 200 pA 20 V, 20 V 2 V, 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP497 Tube
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL OP AMP

2 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Tube
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL OP AMP

1 Channel 700 kHz 200 mV/us 30 uV 11 nA 15 V, 30 V 1.5 V, 3 V 300 uA 30 mA 110 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL OP AMP

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Tube
Analog Devices 精密放大器 LOW-POWER, LOW BIAS CURRE

1 Channel 900 kHz 200 mV/us 10 uV 100 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices 精密放大器 36V HighPerformance JFET Precison AMP

1 Channel 79.9 MHz 84 V/us 200 uV 5 pA 15 V 5 V 7 mA 45 mA 112 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4637-1 Tube
Analog Devices 精密放大器 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

1 Channel 1.45 GHz 250 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 85 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DC PRECISION QUAD OP AMP

4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, 18 V 2 V, 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices 精密放大器 DUAL PREC BIFET OP AMP IC

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, 18 V 4.5 V, 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD746 Tube
Analog Devices 精密放大器 Dual Precision,16 MHz, JFET input Op Amp

2 Channel 10 MHz 35 V/us 800 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Tube
Analog Devices 精密放大器 Dual Precision,16 MHz, JFET input Op Amp

2 Channel 10 MHz 35 V/us 800 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Tube
Analog Devices 精密放大器 SOICWB HIGH SPEED FET INPUT AMPLIFIER

1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-Wide-16 SMD/SMT No Shutdown - 40 C + 85 C AD825 Tube
Analog Devices 精密放大器 IC OP AMP, AD827JR IC

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, 18 V 4.5 V, 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices 精密放大器 IC AP AMP, AD827JR IC

2 Channel 50 MHz 200 V/us 500 uV 7 uA 18 V, 36 V 4.5 V, 9 V 13.5 mA 95 dB 15 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD827 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 IC, OP-AMP, AD845JR IC

1 Channel 16 MHz 100 V/us 1.5 mV 2 nA 18 V 4.75 V 10 mA 50 mA 110 dB 80 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C AD845 Tube
Analog Devices 精密放大器 LOW POWER, HIGH SPEED AMP

1 Channel 50 MHz 200 V/us 500 uV 7.2 uA 18 V, 18 V 4.5 V, 4.5 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD847 Tube
Analog Devices 精密放大器 Quad 1 A/ch CMOS opamp

4 Channel 7 kHz 4 mV/us 500 uV 600 pA 2.75 V, 5.5 V 900 mV, 1.8 V 750 nA 76 dB 190 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8504 Tube
Analog Devices 精密放大器 Dual Low Power, Auto-Zero Amplifier

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Tube