Analog Devices Inc. 精密放大器

结果: 2,161
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL CHOPPER OP AMP

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION SINGLE SUPPLY DI-JET AMP

1 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Dual Precision CMOS AMP

2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 16 V 5 V 3.1 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL HIGH SPEED OP AMP IC

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, 18 V 4.5 V, 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp

1 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V 1.8 V 9 uA 3.8 mA 105 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Noise RRIO Zero Drift Dual OpAmp

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V 2.2 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 200 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LT1638 Tube
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

4 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 10 mA 100 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 LOW POWER/IBIAS, R-R PRECISION JFET AMP

1 Channel 3.5 MHz 3 V/us 70 uV 260 pA 13 V, 26 V 2.5 V, 5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 L Cost, L Pwr Prec Op Amp

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Tube
Analog Devices 精密放大器 2x Prec R2R In & Out Op Amps

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Dual Op Amps

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Quad Low Noise, CMOS Op-Amp

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top

2 Channel 3.2 MHz 750 mV/us 25 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6016 Tube
Analog Devices 精密放大器 QUAD LOW OFFSET, LOW POWER

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP400 Tube