Analog Devices Inc. 精密放大器

结果: 2,166
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装

Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Single Op Amps

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Voltage Low Power CMOS OPAMP

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 38 uA 80 mA 95 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top

2 Channel 3.2 MHz 750 mV/us 25 uV 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LT6016 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6240 Tube
Analog Devices 精密放大器 18V,20 V,200kHZ CMOS R-R Output OpAmp

2 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 36 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8657 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Aual 1 A CMOS OpAmp

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

4 Channel 8 MHz 20 V/us 100 uV 80 pA 5 V, 15 V 15 V, 5 V 2.2 mA 70 mA 108 dB 34 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Tube
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Voltage Low Power CMOS OPAMP

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Voltage Low Power CMOS OPAMP

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION SINGLE SUPPLY DI-JFET AMP

4 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 3.4 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, LOW NOISE AUTO ZERO AMPLIFIER

2.5 MHz SOIC-8 SMD/SMT - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION CMOS RAIL-RAIL OP AMP

1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Single DigiTrim Precision CMOS AMP

1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Quad Low Noise, CMOS Op-Amp

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V +/- 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V +/- 2.5 V 400 uA 10 mA 150 dB 6.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 23 V/us 40 uV 30 V 5 V 665 uA 20 mA 12.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 36V High Performance JFET OpAmp

1 Channel 19 MHz 84 V/us 70 uV 5 pA 30 V, +/- 15 V 10 V, +/- 5 V 7 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual w/SD LowPwr/Noise,Wideband, R-R

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel