0 C 精密放大器

结果: 289
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 封装
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Ultra L N Prec Hi Speed Op Amps

1 Channel 20 MHz 6 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices 精密放大器 2x Prec R2R In & Out Op Amps

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1368 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1498 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual 15V Zero-Drift Operational Amplifier

2 Channel 2 MHz 2.5 V/us 500 nV 15 pA 36 V 4.75 V 900 uA 12 mA 130 dB 55 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1151 Tube
Analog Devices 精密放大器 uP Prec, 2x CMOS R2R In/Out Amps

2 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 40 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices 精密放大器 LOW-NOISE PRECISION OP AMP

1 Channel 8 MHz 2.8 V/us 10 uV 10 nA 22 V, 22 V 4 V, 4 V 4.67 mA 20 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP27 Tube
Analog Devices 精密放大器 QUAD LOW OFFSET, LOW POWER

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, +/- 20 V 3 V, +/- 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C OP400 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

1 Channel 375 MHz 80 V/us 100 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Analog Devices 精密放大器 Prec Op Amp

1 Channel 800 kHz 250 mV/us 10 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices 精密放大器 2x, Matched Prec Op Amp

2 Channel 800 kHz 250 mV/us 20 uV 600 pA 44 V 6 V 1.53 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1002 Tube
Analog Devices 精密放大器 Prec, 1x S Op Amp

1 Channel 600 kHz 400 mV/us 30 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1006 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 40 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices 精密放大器 4x Prec Op Amp

4 Channel 800 kHz 400 mV/us 50 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 5.5 MHz 14 V/us 140 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1056 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 50 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1078 Tube