DFN-8 精密放大器

结果: 134
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices 精密放大器 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6231 Tube
Analog Devices 精密放大器 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

2 Channel 215 MHz 70 V/us 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT LT6231 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 100 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 100 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices 精密放大器 Over-The-Top uP R2R In & Out Op Amp

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 100 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Hi V, L N Zero-Drift Op Amp

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 125 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices 精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp

2 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT LT6004 Tube
Analog Devices 精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp

2 Channel 2 kHz 800 uV/us 290 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6004 Tube
Analog Devices 精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp

2 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT LT6004 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 135 A, 14nV/rtHz, R2R Out Prec Op Amp w

1 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices 精密放大器 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P

1 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Tube
Analog Devices 精密放大器 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P

2 Channel 1.6 MHz 200 mV/us 30 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices 精密放大器 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

2 Channel 60 MHz 20 V/us 150 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6221 Tube
Analog Devices 精密放大器 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Tube
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

2 Channel 60 MHz 17 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz DFN-8 SMD/SMT Shutdown 0 C + 70 C LT6234 Tube
Analog Devices 精密放大器 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LT6237 Tube
Analog Devices 精密放大器 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6237 Tube
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB DFN-8 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube