MSOP-8 精密放大器

结果: 314
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Hi V, L N Zero-Drift Op Amp

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices 精密放大器 uP Prec, 2x CMOS R2R In/Out Amps

2 Channel 750 kHz 50 mV/us 25 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices 精密放大器 Prec 2x CMOS R2R In/Out Amps

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6081 Tube
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 60 uV 2 nA 15 V 2.5 V 500 uA 10 mA 126 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE, PRECISION LOW NOISE OP AMP

1 Channel 1.3 MHz 700 mV/us 60 uV 2 nA 15 V 2.5 V 500 uA 10 mA 126 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Cost 24MHz 2.7-5V Dual CMOS AMP

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual LowCost/Noise 16V R-R CMOS Amp

2 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 100 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Tube
Analog Devices 精密放大器 SINGLE PRECISION LOW NOISE BIPOLAR AMP

1 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8671 Tube
Analog Devices 精密放大器 Dual 2.5nV RR out Precision BP AMP

2 Channel 10 MHz 2.5 V/us 12 uV 2 nA 15 V, 36 V 5 V, 10 V 5.4 mA 20 mA 130 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8676 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Power JFet AMP

2 Channel 3.5 MHz 9 V/us 350 uV 125 pA 18 V, 18 V 4.5 V, 4.5 V 210 uA 12 mA 90 dB 36 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8682 Tube
Analog Devices 精密放大器 Dual of ADA4004-1

2 Channel 12 MHz 2.7 V/us 40 uV 165 nA 15 V, 30 V 5 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Tube
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

2 Channel 3.9 MHz 1 V/us 50 uV 1.5 nA 13 V, 15 V - 13.8 V, 5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Tube
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

2 Channel 3.9 MHz 1 V/us 50 uV 1.5 nA 13 V, 15 V - 13.8 V, 5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

2 Channel 786 kHz 400 mV/us 35 uV 30 nA 15 V, 30 V 1.5 V, 3 V 60 uA 10 mA 95 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Tube
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Tube
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 2X

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Tube
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2.7V-16V Dual RR CMOS (non-precision)

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 8 V, 16 V 2.5 V, 5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 350 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube