SOIC-14 精密放大器

结果: 317
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Quad Low Voltage Low Power CMOS OPAMP

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 2.5 V, 5 V 900 mV, 1.8 V 152 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Tube
Analog Devices 精密放大器 Quad Low Voltage Low Power CMOS OPAMP

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 2.5 V, 5 V 900 mV, 1.8 V 152 uA 95 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION SINGLE SUPPLY DI-JFET AMP

4 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Tube
Analog Devices 精密放大器 QUAD PRECISION SINGLE SUPPLY DI-JFET AMP

4 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 3.4 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Quad Low Pwr Low Ibias R-R Out Jfet AMP

4 Channel 3.5 MHz 3 V/us 70 uV 260 pA 13 V, 26 V 2.5 V, 5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8643 Tube
Analog Devices 精密放大器 QUAD 18V LCD DRIVER

4 Channel 5.5 MHz 7.5 V/us 1 mV 500 nA 18 V 5 V 800 uA 70 mA 75 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C AD8644 Tube
Analog Devices 精密放大器 18V MicroPower, RRIO PrecisionCMOS OPAMP

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Tube
Analog Devices 精密放大器 16V Quad Low Cost&Noise AMP

4 Channel 4 MHz 3.5 V/us 600 uV 550 pA 8 V, 16 V 2.5 V, 5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Tube
Analog Devices 精密放大器 Dual 16V Low Power, Low Noise CMOS AMP

1 Channel 540 kHz 260 mV/us 300 uV 300 fA 16 V 5 V 1.14 mA 50 mA 100 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8669 Tube
Analog Devices 精密放大器 Quad Low Power JFet AMP

4 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 36 V 4.5 V, 9 V 1 mA 12 mA 90 dB 36 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8684 Tube
Analog Devices 精密放大器 Quad of ADA4000-1

4 Channel 5 MHz 20 V/us 200 uV 4.5 nA 18 V, 18 V 4 V, 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Tube
Analog Devices 精密放大器 36V Prec JFET RRO LowNoiseWide BW OPAMP

4 Channel 16.3 MHz 25 V/us 400 uV 5 pA 15 V 4.5 V 1.6 mA 79 mA 86 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-4 Tube
Analog Devices 精密放大器 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LT1496 Tube
Analog Devices 精密放大器 30MHz, 10V/ s, 4x R2R In & Out Prec Op

4 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1631 Tube
Analog Devices 精密放大器 4x R2R Out, pA In Prec Op Amps

4 Channel 1 MHz 350 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT1882 Tube
Analog Devices 精密放大器 4x R2R Out, pA In Prec Op Amps

4 Channel 1 MHz 350 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 10 mA 128 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1882 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT2079 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT2079 Tube
Analog Devices 精密放大器 17 A Max, 4x, 1x S, Prec Op Amps

4 Channel 60 kHz 25 mV/us 35 uV 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT2179 Tube
Analog Devices 精密放大器 17 A Max, 4x, 1x S, Prec Op Amps

4 Channel 60 kHz 25 mV/us 40 uV 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT2179 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

4 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

4 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT6012 Tube
Analog Devices 精密放大器 4x Zero-Drift Op Amps

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown 0 C + 70 C LTC2052 Tube
Analog Devices 精密放大器 4x Zero-Drift Op Amps

4 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 125 C LTC2052 Tube
Analog Devices / Maxim Integrated 精密放大器 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps

4 Channel 5 MHz 700 mV/us 10 uV 300 pA 18 V, 36 V 1.35 V, 2.7 V 420 uA 40 mA 120 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44245 Tube