TSSOP-14 精密放大器

结果: 181
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 10 MHz 5 V/us 20 uV 300 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Tube
Analog Devices 精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP

4 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 100 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB TSSOP-14 SMD/SMT - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 55V Low Noise Zero Drift OpAmp 4x

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 55V Low Noise Zero Drift OpAmp 4x

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD, PRECISION LOW NOISE OP AMP

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Tube
Analog Devices 精密放大器 QUAD, PRECISION LOW NOISE OP AMP

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 1 mA 125 dB 7.9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Cost 20MHZ Quad Amp

4 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 1.5 mA 120 mA 84 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Tube
Analog Devices 精密放大器 QUAD/LOW NOISE AUTO ZERO AMP

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Tube
Analog Devices 精密放大器 QUAD/LOW NOISE AUTO ZERO AMP

4 Channel 2.5 MHz 1 V/us 1 uV 300 pA 2.5 V, 6 V 1.35 V, 2.7 V 4.4 mA 30 mA 140 dB 22 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8630 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 55V Low Noise Zero Drift OpAmp 4x

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Tube
Analog Devices 精密放大器 Quad w/o SD Low Pwr/Noise R-R Amp

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 720 uA 98 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL OP AMP

4 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C OP747 Tube
Analog Devices 精密放大器 Quad Low Voltage Low Power CMOS OPAMP

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 2.5 V, 5 V 900 mV, 1.8 V 38 uA 80 mA 95 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Tube
Analog Devices 精密放大器 Quad 1 A/ch CMOS opamp

4 Channel 7 kHz 4 mV/us 500 uV 10 pA 2.75 V, 5.5 V 900 mV, 1.8 V 4 uA 76 dB 190 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8504 Reel
Analog Devices 精密放大器 QUAD 18V LCD DRIVER

4 Channel 5.5 MHz 7.5 V/us 1 mV 18 V 5 V 4.4 mA 75 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 25 C + 85 C AD8644 Reel
Analog Devices 精密放大器 Dual 16V Low Power, Low Noise CMOS AMP

1 Channel 540 kHz 260 mV/us 300 uV 300 fA 16 V 5 V 1.14 mA 100 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8669 Reel
Analog Devices 精密放大器 Quad Low Power JFet AMP

4 Channel 3.5 MHz 350 uV 20 pA 36 V 9 V 1 mA 90 dB TSSOP-14 SMD/SMT - 40 C + 85 C AD8684 Reel
Analog Devices 精密放大器 4X Lw Noise, Lw Cst, R/R Out, 5V Op Amp

4 Channel 10 MHz 5 V/us 400 uV 260 pA 6 V 2.7 V 950 uA 80 mA 95 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 AEC-Q100 Tube
Analog Devices 精密放大器 4X Lw Noise, Lw Cst, RRIO, 5V Op Amp

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 AEC-Q100 Reel
Analog Devices 精密放大器 Quad 36V MicroPwrSingleSupply R/R OpAmp

4 Channel 1.27 MHz 35 uV 55 nA 30 V 3 V 800 uA 121 dB TSSOP-14 SMD/SMT - 40 C + 125 C ADA4091-4 Reel
Analog Devices 精密放大器 36V Micropower R-R OpAmp with OVP

4 Channel 1.4 MHz 400 mV/us 200 uV 15 V, 30 V 1.35 V, 2.7 V 800 uA 103 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4092-4 Reel
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

4 Channel 786 kHz 300 mV/us 35 uV 15 V, 30 V 1.5 V, 3 V 240 uA 95 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel
Analog Devices 精密放大器 10 A, RRIO, Zero Input Crossover Distortion Quad Op Amp

4 Channel 50 kHz 6 mV/us 500 uV 375 pA 2.5 V, 5 V 900 mV, 1.8 V 28 uA 3.8 mA 105 dB 65 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-4 Reel