Tube 精密放大器

结果: 1,401
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Tube
Analog Devices 精密放大器 16V Dual Precision CMOS AMP

2 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Tube
Analog Devices 精密放大器 Single LowCost/Noise 16V R-R CMOS Amp

1 Channel 4 MHz 3.5 V/us 600 uV 550 pA 16 V, 8 V 5 V, 2.5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8665 Tube
Analog Devices 精密放大器 16V Quad Low Cost&Noise AMP

4 Channel 4 MHz 3.5 V/us 600 uV 550 pA 16 V, 8 V 5 V, 2.5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Tube
Analog Devices 精密放大器 16V Quad Low Cost&Noise AMP

4 Channel 4 MHz 3.5 V/us 600 uV 550 pA 16 V, 8 V 5 V, 2.5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Tube
Analog Devices 精密放大器 Dual 16V Low Power, Low Noise CMOS AMP

1 Channel 540 kHz 260 mV/us 300 uV 300 fA 16 V 5 V 1.14 mA 50 mA 100 dB 23 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8669 Tube
Analog Devices 精密放大器 Dual 16V Low Power, Low Noise CMOS AMP

1 Channel 540 kHz 260 mV/us 300 uV 300 fA 16 V 5 V 1.14 mA 50 mA 100 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8669 Tube
Analog Devices 精密放大器 QUAD PRECISION LOW NOISE BIPOLAR AMP

4 Channel 10 MHz 4 V/us 30 uV 40 nA 36 V, 15 V 10 V, 5 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Tube
Analog Devices 精密放大器 Quad Low Power JFet AMP

4 Channel 3.5 MHz 9 V/us 350 uV 125 pA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 210 uA 12 mA 90 dB 36 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8684 Tube
Analog Devices 精密放大器 Quad Low Power JFet AMP

4 Channel 3.5 MHz 9 V/us 350 uV 20 pA 36 V, +/- 18 V 9 V, +/- 4.5 V 1 mA 12 mA 90 dB 36 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8684 Tube
Analog Devices 精密放大器 1mV JFet Input Amplifier

1 Channel 5 MHz 20 V/us 200 uV 4.5 nA 18 V, +/- 18 V 4 V, +/- 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Tube
Analog Devices 精密放大器 Dual of ADA4000-1

2 Channel 5 MHz 20 V/us 200 uV 4.5 nA 18 V, +/- 18 V 4 V, +/- 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-2 Tube
Analog Devices 精密放大器 Quad of ADA4000-1

4 Channel 5 MHz 20 V/us 200 uV 4.5 nA 18 V, +/- 18 V 4 V, +/- 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Tube
Analog Devices 精密放大器 Quad of ADA4000-1

4 Channel 5 MHz 20 V/us 200 uV 4.5 nA 18 V, +/- 18 V 4 V, +/- 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Tube
Analog Devices 精密放大器 36vLowNoise Precision OpAmp

1 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-1 Tube
Analog Devices 精密放大器 1.8V, Power, Zero-Drift, RRIO Dual Amplifier

2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 13 uA 15 mA 135 dB 95 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Tube
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V +/- 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Tube
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V +/- 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Tube
Analog Devices 精密放大器 36V Micropower Single-Supply R/R OPAMP

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Tube
Analog Devices 精密放大器 Quad 36V MicroPwrSingleSupply R/R OpAmp

4 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 800 uA 20 mA 121 dB 24 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-4 Tube
Analog Devices 精密放大器 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp

2 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V, 2.5 V 1.8 V, 900 mV 7 uA 3.8 mA 105 dB 65 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-2 Tube
Analog Devices 精密放大器 10 A, RRIO, Zero Input Crossover Distortion Quad Op Amp

4 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V, 2.5 V 1.8 V, 900 mV 7 uA 3.8 mA 105 dB 65 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-4 Tube
Analog Devices 精密放大器 Low Noise RRIO Zero Drift OpAmp

1 Channel 3.4 MHz 500 mV/us 300 nV 300 pA 5.5 V, 2.75 V 2.2 V, 1.1 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-1 Tube
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 1X

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Tube
Analog Devices 精密放大器 36V Prec JFET RRO LowNoiseWide BW OPAMP

4 Channel 16.3 MHz 25 V/us 400 uV 5 pA 15 V +/- 4.5 V 1.6 mA 79 mA 86 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-4 Tube