Tube 精密放大器

结果: 1,401
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Next Generation AD820

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Tube
Analog Devices 精密放大器 30V AutoZero Amplifier

1 Channel 1.5 MHz 1.5 V/us 500 nV 500 pA 30 V, 15 V 4.5 V, 2.25 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Tube
Analog Devices 精密放大器 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier

2 Channel 4 MHz 2 V/us 500 uV 500 fA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 95 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4666-2 Tube
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown 0 C + 70 C LTC2051 Tube
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 500 nV 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2051 Tube
Analog Devices 精密放大器 Prec Op Amp

1 Channel 800 kHz 250 mV/us 10 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices 精密放大器 Prec Op Amp

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices 精密放大器 2x, Matched Prec Op Amp

2 Channel 800 kHz 250 mV/us 20 uV 600 pA 44 V 6 V 1.53 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1002 Tube
Analog Devices 精密放大器 Prec, 1x S Op Amp

1 Channel 600 kHz 400 mV/us 30 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1006 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 40 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices 精密放大器 4x Prec Op Amp

4 Channel 800 kHz 400 mV/us 50 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 5.5 MHz 14 V/us 140 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1056 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 50 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices 精密放大器 uP, 2x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 60 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices 精密放大器 2x L Pwr Prec, pA In Op Amps

2 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1112 Tube
Analog Devices 精密放大器 2x L Pwr Prec, pA In Op Amps

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1112 Tube
Analog Devices 精密放大器 2x L N, Prec, JFET In Op Amps

2 Channel 5.6 MHz 3.9 V/us 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole LT1113 Tube
Analog Devices 精密放大器 2x/4x L Pwr Prec, pA In Op Amps

4 Channel 750 kHz 300 mV/us 20 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube